Part Details for DAC813AU/1K by Burr-Brown Corp
Overview of DAC813AU/1K by Burr-Brown Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAC813AU/1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DAC813AU/1K-ND
|
DigiKey | IC DAC 12BIT V-OUT 28SOIC Min Qty: 15 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3636 In Stock |
|
$20.3600 | Buy Now |
|
Rochester Electronics | DAC813 Microprocessor-Compatible 12-Bit D/A Converter RoHS: Compliant Status: Active Min Qty: 1 | 2 |
|
$17.4800 / $20.5600 | Buy Now |
Part Details for DAC813AU/1K
DAC813AU/1K CAD Models
DAC813AU/1K Part Data Attributes:
|
DAC813AU/1K
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
DAC813AU/1K
Burr-Brown Corp
D/A Converter, 1 Func, Parallel, Word Input Loading, 4.5us Settling Time, PDSO28, GREEN, PLASTIC, SOIC-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | GREEN, PLASTIC, SOIC-28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G28 | |
Length | 17.9 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Nom (tstl) | 4.5 µs | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for DAC813AU/1K
This table gives cross-reference parts and alternative options found for DAC813AU/1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC813AU/1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC813AU/1K | Microprocessor-Compatible 12-Bit D/A Converter 28-SOIC -40 to 85 | Texas Instruments | DAC813AU/1K vs DAC813AU/1K |