Filter Your Search
1 - 6 of 6 results
|
DAC813AU/1K
Texas Instruments
|
$16.2124 | Yes | Yes | Active | 15 V | 10 V | -10 V | 0.0122 % | 12 | 167 kHz | YES | D/A CONVERTER | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | PARALLEL, WORD | -15 V | 1 | 6 µs | 4 µs | 15 mA | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-28 | 28 | compliant | EAR99 | 8542.39.00.01 | |||
|
DAC813AU/1KG4
Texas Instruments
|
$16.6491 | Yes | Obsolete | 15 V | 10 V | -10 V | 0.0122 % | 12 | YES | D/A CONVERTER | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | PARALLEL, WORD | -15 V | 1 | 6 µs | 4.5 µs | 15 mA | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP28,.4 | 28 | compliant | 8542.39.00.01 | ||||||
|
DAC813AU
Texas Instruments
|
$21.5460 | Yes | Yes | Active | 15 V | 10 V | -10 V | 0.0122 % | 12 | 167 kHz | YES | D/A CONVERTER | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | PARALLEL, WORD | -15 V | 1 | 6 µs | 4 µs | 15 mA | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-28 | 28 | compliant | EAR99 | 8542.39.00.01 | |||
|
DAC813AUG4
Texas Instruments
|
$25.9295 | No | Obsolete | 15 V | 10 V | -10 V | 0.0122 % | 12 | 167 kHz | YES | D/A CONVERTER | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | PARALLEL, WORD | -15 V | 1 | 6 µs | 4.5 µs | 15 mA | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP28,.4 | 28 | compliant | 8542.39.00.01 | Texas Instruments | ||||
|
DAC813AU/1K
Burr-Brown Corp
|
Check for Price | Yes | Obsolete | 15 V | 10 V | -10 V | 0.0122 % | 12 | YES | D/A CONVERTER | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | PARALLEL, WORD | -15 V | 1 | 4.5 µs | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | BURR-BROWN CORP | GREEN, PLASTIC, SOIC-28 | unknown | 8542.39.00.01 | |||||||||||||||
|
DAC813AU
Burr-Brown Corp
|
Check for Price | No | Transferred | 15 V | 10 V | -10 V | 0.0122 % | 12 | YES | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | -15 V | 1 | 6 µs | 4.5 µs | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | BURR-BROWN CORP | unknown | 8542.39.00.01 |