-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit Serial Input Digital-To-Analog Converter 8-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DAC7611P-ND
|
DigiKey | IC DAC 12BIT V-OUT 8DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1097 In Stock |
|
$8.2000 | Buy Now |
DISTI #
DAC7611P-ND
|
DigiKey | IC DAC 12BIT V-OUT 8DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
73 In Stock |
|
$7.6165 / $12.0300 | Buy Now |
DISTI #
595-DAC7611P
|
Mouser Electronics | Digital to Analog Converters - DAC 12-Bit Serial Input RoHS: Compliant | 0 |
|
Order Now | |
|
Rochester Electronics | DAC7611 12-Bit Serial Input Digital-To-Analog Converter RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 1097 |
|
$7.0300 / $8.2700 | Buy Now |
DISTI #
DAC7611P
|
TME | IC: D/A converter, 12bit, 132ksps, Ch: 1, 4.75÷5.25V, DIP8 Min Qty: 1 | 35 |
|
$10.4000 / $15.0000 | Buy Now |
DISTI #
C1S746202537127
|
Chip1Stop | DAC 1-CH R-2R 12-bit 8-Pin PDIP Tube RoHS: Compliant pbFree: Yes Container: Tube | 1 |
|
$7.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC7611P
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC7611P
Texas Instruments
12-Bit Serial Input Digital-To-Analog Converter 8-PDIP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | GREEN, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1998-01-01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 4.111 V | |
Analog Output Voltage-Min | 4.079 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.81 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.132 MHz | |
Seated Height-Max | 5.08 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 10 µs | |
Supply Current-Max | 1 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for DAC7611P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC7611P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC7611PB | 12-Bit Serial Input Digital-To-Analog Converter 8-PDIP -40 to 85 | Texas Instruments | DAC7611P vs DAC7611PB |
DAC7611PBG4 | 12-Bit Serial Input Digital-To-Analog Converter 8-PDIP -40 to 85 | Texas Instruments | DAC7611P vs DAC7611PBG4 |