Part Details for DAC7611PB by Texas Instruments
Overview of DAC7611PB by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DAC7611PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DAC7611PB-ND
|
DigiKey | IC DAC 12BIT V-OUT 8DIP Min Qty: 33 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
22828 In Stock |
|
$9.1600 | Buy Now |
DISTI #
DAC7611PB-ND
|
DigiKey | IC DAC 12BIT V-OUT 8DIP Min Qty: 33 Lead time: 20 Weeks Container: Tube | Limited Supply - Call |
|
$10.4408 | Buy Now |
DISTI #
595-DAC7611PB
|
Mouser Electronics | Digital to Analog Converters - DAC 12-Bit Serial Input RoHS: Compliant | 85 |
|
$9.6000 / $13.4500 | Buy Now |
|
Rochester Electronics | DAC7611 12-Bit Serial Input Digital-To-Analog Converter RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 22828 |
|
$7.8600 / $9.2500 | Buy Now |
Part Details for DAC7611PB
DAC7611PB CAD Models
DAC7611PB Part Data Attributes:
|
DAC7611PB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC7611PB
Texas Instruments
12-Bit Serial Input Digital-To-Analog Converter 8-PDIP -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | GREEN, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1998-01-01 | |
Analog Output Voltage-Max | 4.103 V | |
Analog Output Voltage-Min | 4.087 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.81 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.132 MHz | |
Seated Height-Max | 5.08 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 10 µs | |
Supply Current-Max | 1 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DAC7611PB
This table gives cross-reference parts and alternative options found for DAC7611PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC7611PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC7611PG4 | 12-Bit Serial Input Digital-To-Analog Converter 8-PDIP -40 to 85 | Texas Instruments | DAC7611PB vs DAC7611PG4 |