Filter Your Search
1 - 5 of 5 results
|
DAC7611PG4
Texas Instruments
|
$7.1894 | Yes | Obsolete | 5 V | 4.111 V | 4.079 V | 0.0488 % | 12 | NO | D/A CONVERTER | BINARY | SERIAL | 1 | 7 µs | 1 mA | BICMOS | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 9.81 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | compliant | 8542.39.00.01 | Texas Instruments | |||||||
|
DAC7611PB
Texas Instruments
|
$7.4456 | Yes | Yes | Not Recommended | 5 V | 4.103 V | 4.087 V | 0.0244 % | 12 | 132 kHz | NO | D/A CONVERTER | BINARY | SERIAL | 1 | 10 µs | 10 µs | 1 mA | BICMOS | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 9.81 mm | TEXAS INSTRUMENTS INC | DIP | GREEN, PLASTIC, DIP-8 | 8 | compliant | 8542.39.00.01 | EAR99 | 1998-01-01 | |||
|
DAC7611PBG4
Texas Instruments
|
$7.9299 | No | Obsolete | 5 V | 4.103 V | 4.087 V | 0.0244 % | 12 | 132 kHz | NO | D/A CONVERTER | BINARY | SERIAL | 1 | 7 µs | 1 mA | BICMOS | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 9.81 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | compliant | 8542.39.00.01 | Texas Instruments | ||||||
|
DAC7611PB
Burr-Brown Corp
|
Check for Price | No | Transferred | 5 V | 4.103 V | 4.087 V | 0.0244 % | 12 | NO | D/A CONVERTER | BINARY | SERIAL | 1 | 7 µs | 1 mA | BICMOS | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | DIP-8 | unknown | 8542.39.00.01 | |||||||||||||
|
DAC7611P
Burr-Brown Corp
|
Check for Price | No | Transferred | 5 V | 4.111 V | 4.079 V | 0.0488 % | 12 | NO | D/A CONVERTER | BINARY | SERIAL | 1 | 7 µs | 1 mA | BICMOS | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | DIP-8 | unknown | 8542.39.00.01 |