-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit Digital-to-Analog Converter with Serial Data Interface 16-CDIP SB -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC714HB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC714HB
Texas Instruments
16-Bit Digital-to-Analog Converter with Serial Data Interface 16-CDIP SB -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-CDIP-T16 | |
Length | 20.805 mm | |
Linearity Error-Max (EL) | 0.0061% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for DAC714HB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC714HB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC714U/1KG4 | 16-Bit Digital-to-Analog Converter with Serial Data Interface 16-SOIC -40 to 85 | Texas Instruments | DAC714HB vs DAC714U/1KG4 |
DAC714U/1K | 16-Bit Digital-to-Analog Converter with Serial Data Interface 16-SOIC -40 to 85 | Texas Instruments | DAC714HB vs DAC714U/1K |
DAC714HC | 16-Bit Digital-to-Analog Converter with Serial Data Interface 16-CDIP SB -40 to 85 | Texas Instruments | DAC714HB vs DAC714HC |
DAC714U/1K | D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDSO16, GREEN, PLASTIC, SOIC-16 | Burr-Brown Corp | DAC714HB vs DAC714U/1K |
DAC714HL | 16-Bit Digital-to-Analog Converter with Serial Data Interface 16-CDIP SB 0 to 70 | Texas Instruments | DAC714HB vs DAC714HL |