Filter Your Search
1 - 2 of 2 results
|
DAC714HB
Burr-Brown Corp
|
Check for Price | No | Transferred | 15 V | 10 V | -10 V | 0.0061 % | 16 | NO | D/A CONVERTER | 2'S COMPLEMENT BINARY | SERIAL | -15 V | 1 | 10 µs | 6 µs | BIPOLAR | INDUSTRIAL | R-GDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | DIP-16 | unknown | 8542.39.00.01 | |||||||||||
|
DAC714HB
Texas Instruments
|
Check for Price | No | No | Obsolete | 15 V | 10 V | -10 V | 0.0061 % | 16 | NO | D/A CONVERTER | 2'S COMPLEMENT BINARY | SERIAL | -15 V | 1 | 10 µs | 6 µs | BIPOLAR | INDUSTRIAL | R-CDIP-T16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.45 mm | 20.805 mm | TEXAS INSTRUMENTS INC | 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-16 | not_compliant | 8542.39.00.01 | DIP | 16 | Texas Instruments |