Part Details for DAC714HC by Texas Instruments
Overview of DAC714HC by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for DAC714HC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | DAC 1-CH R-2R 16-bit 16-Pin SBCDIP | 5810 |
|
RFQ |
Part Details for DAC714HC
DAC714HC CAD Models
DAC714HC Part Data Attributes:
|
DAC714HC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC714HC
Texas Instruments
16-Bit Digital-to-Analog Converter with Serial Data Interface 16-CDIP SB -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-CDIP-T16 | |
Length | 20.805 mm | |
Linearity Error-Max (EL) | 0.0031% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for DAC714HC
This table gives cross-reference parts and alternative options found for DAC714HC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC714HC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC714U | 16-Bit Digital-to-Analog Converter with Serial Data Interface 16-SOIC -40 to 85 | Texas Instruments | DAC714HC vs DAC714U |
DAC714HL | 16-Bit Digital-to-Analog Converter with Serial Data Interface 16-CDIP SB 0 to 70 | Texas Instruments | DAC714HC vs DAC714HL |
DAC714U/1K | D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDSO16, GREEN, PLASTIC, SOIC-16 | Burr-Brown Corp | DAC714HC vs DAC714U/1K |
DAC714HB | 16-Bit Digital-to-Analog Converter with Serial Data Interface 16-CDIP SB -40 to 85 | Texas Instruments | DAC714HC vs DAC714HB |
DAC714U/1K | 16-Bit Digital-to-Analog Converter with Serial Data Interface 16-SOIC -40 to 85 | Texas Instruments | DAC714HC vs DAC714U/1K |