Part Details for DAC312ER by Analog Devices Inc
Overview of DAC312ER by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for DAC312ER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DAC312ER-ND
|
DigiKey | IC DAC 12BIT A-OUT 20CDIP Min Qty: 5 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
2933 In Stock |
|
$74.1400 | Buy Now |
DISTI #
DAC312ER-ND
|
DigiKey | IC DAC 12BIT A-OUT 20CDIP Min Qty: 5 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$76.2094 | Buy Now |
DISTI #
584-DAC312ER
|
Mouser Electronics | Digital to Analog Converters - DAC 12-BIT HIGH-SPEED MULTIPL RoHS: Not Compliant | 0 |
|
$68.9400 / $80.3400 | Order Now |
|
Analog Devices Inc | 12-BIT HIGH-SPEED MULTIPL Min Qty: 1 Package Multiple: 18 | 0 |
|
$47.6000 / $84.0000 | Buy Now |
|
Quest Components | PARALLEL, WORD INPUT LOADING, 0.25 us SETTLING TIME, 12-BIT DAC, CDIP20 | 6 |
|
$45.9518 | Buy Now |
|
Quest Components | PARALLEL, WORD INPUT LOADING, 0.25 us SETTLING TIME, 12-BIT DAC, CDIP20 | 1 |
|
$26.1170 | Buy Now |
|
Rochester Electronics | 12-Bit High Speed Multiplying D/A Converter RoHS: Not Compliant Status: Active Min Qty: 1 | 2933 |
|
$63.6300 / $74.8600 | Buy Now |
DISTI #
DAC312ER
|
Richardson RFPD | CONVERTER - DAC RoHS: Not Compliant Min Qty: 18 | 0 |
|
$67.1300 / $74.8000 | Buy Now |
Part Details for DAC312ER
DAC312ER CAD Models
DAC312ER Part Data Attributes
|
DAC312ER
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DAC312ER
Analog Devices Inc
12-Bit High Speed Multiplying D/A Converter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | HREMETIC SEALED, CERDIP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | Q-20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.05% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Settling Time-Max | 1 µs | |
Settling Time-Nom (tstl) | 0.25 µs | |
Supply Current-Max | 18 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for DAC312ER
This table gives cross-reference parts and alternative options found for DAC312ER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC312ER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC312BR/883 | D/A Converter, 12-Bit, 1 Func, Bipolar, CDIP20, | Precision Monolithics Inc | DAC312ER vs DAC312BR/883 |
DAC312FR | 12-Bit High Speed Multiplying D/A Converter | Analog Devices Inc | DAC312ER vs DAC312FR |
DAC312BR/883 | IC PARALLEL, WORD INPUT LOADING, 0.25 us SETTLING TIME, 12-BIT DAC, CDIP20, HREMETIC SEALED, CERDIP-20, Digital to Analog Converter | Analog Devices Inc | DAC312ER vs DAC312BR/883 |
DAC312BR/883C | IC PARALLEL, WORD INPUT LOADING, 0.25 us SETTLING TIME, 12-BIT DAC, CDIP20, HREMETIC SEALED, CERDIP-20, Digital to Analog Converter | Analog Devices Inc | DAC312ER vs DAC312BR/883C |
DAC312HR | D/A Converter, 1 Func, CDIP20, | Precision Monolithics Inc | DAC312ER vs DAC312HR |
DAC312HPZ | 12-Bit High Speed Multiplying D/A Converter | Analog Devices Inc | DAC312ER vs DAC312HPZ |
DAC312BR/883C | D/A Converter, 12-Bit, 1 Func, Bipolar, CDIP20, | Precision Monolithics Inc | DAC312ER vs DAC312BR/883C |
DAC312HP | D/A Converter, 1 Func, PDIP20, | Precision Monolithics Inc | DAC312ER vs DAC312HP |
DAC312FR | D/A Converter, 1 Func, CDIP20, | Precision Monolithics Inc | DAC312ER vs DAC312FR |