-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit High Speed Multiplying D/A Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK0640
|
Newark | Dac, 12Bit, Cdip-20, -40 To 85Deg C, Resolution (Bits):12Bit, Sampling Rate:-, Data Interface:Parallel, Supply Voltage Range:4.5V To 18V, -18V To -10.8V, Adc/Dac Case Style:Cdip, No. Of Pins:20Pins, Input Channel Type:Single Ended Rohs Compliant: No |Analog Devices DAC312FR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17 |
|
$37.1300 / $45.8300 | Buy Now |
DISTI #
DAC312FR-ND
|
DigiKey | IC DAC 12BIT A-OUT 20CDIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
14 In Stock |
|
$34.4733 / $44.0800 | Buy Now |
DISTI #
584-DAC312FR
|
Mouser Electronics | Digital to Analog Converters - DAC 12-BIT HIGH-SPEED MULTIPL RoHS: Not Compliant | 28 |
|
$35.6900 / $44.0700 | Buy Now |
|
Analog Devices Inc | 12-BIT HIGH-SPEED MULTIPL Min Qty: 1 Package Multiple: 18 | 201 |
|
$22.6300 / $44.0800 | Buy Now |
|
Onlinecomponents.com |
8 Partner Stock |
|
$11.4900 / $44.2500 | Buy Now | |
DISTI #
26619156
|
Verical | DAC 1-CH R-2R 12-bit 20-Pin CDIP Tube RoHS: Not Compliant Min Qty: 18 Package Multiple: 18 | Americas - 198 |
|
$31.2564 / $35.8529 | Buy Now |
DISTI #
16811662
|
Verical | DAC 1-CH R-2R 12-bit 20-Pin CDIP Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 11 |
|
$22.1800 / $24.9200 | Buy Now |
|
Rochester Electronics | 12-Bit High Speed Multiplying D/A Converter RoHS: Not Compliant Status: Active Min Qty: 1 | 7006 |
|
$30.2200 / $35.5500 | Buy Now |
|
ComSIT USA | 12-BIT HIGH SPEED MULTIPLYING D/A CONVERTER D/A Converter, 1 Func, Parallel, Word Input Loading, 0.25us Settling Time, CDIP20 RoHS: Not Compliant | Europe - 92 |
|
RFQ | |
|
NexGen Digital | 12 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC312FR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DAC312FR
Analog Devices Inc
12-Bit High Speed Multiplying D/A Converter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | HREMETIC SEALED, CERDIP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | Q-20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.05% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Settling Time-Max | 1 µs | |
Settling Time-Nom (tstl) | 0.25 µs | |
Supply Current-Max | 18 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for DAC312FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC312FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC312BR/883 | D/A Converter, 12-Bit, 1 Func, Bipolar, CDIP20, | Precision Monolithics Inc | DAC312FR vs DAC312BR/883 |
DAC312BR/883 | IC PARALLEL, WORD INPUT LOADING, 0.25 us SETTLING TIME, 12-BIT DAC, CDIP20, HREMETIC SEALED, CERDIP-20, Digital to Analog Converter | Analog Devices Inc | DAC312FR vs DAC312BR/883 |
DAC312BR/883C | IC PARALLEL, WORD INPUT LOADING, 0.25 us SETTLING TIME, 12-BIT DAC, CDIP20, HREMETIC SEALED, CERDIP-20, Digital to Analog Converter | Analog Devices Inc | DAC312FR vs DAC312BR/883C |
DAC312HR | D/A Converter, 1 Func, CDIP20, | Precision Monolithics Inc | DAC312FR vs DAC312HR |
DAC312ER | 12-Bit High Speed Multiplying D/A Converter | Analog Devices Inc | DAC312FR vs DAC312ER |
DAC312HPZ | 12-Bit High Speed Multiplying D/A Converter | Analog Devices Inc | DAC312FR vs DAC312HPZ |
DAC312BR/883C | D/A Converter, 12-Bit, 1 Func, Bipolar, CDIP20, | Precision Monolithics Inc | DAC312FR vs DAC312BR/883C |
DAC312HP | D/A Converter, 1 Func, PDIP20, | Precision Monolithics Inc | DAC312FR vs DAC312HP |
DAC312FR | D/A Converter, 1 Func, CDIP20, | Precision Monolithics Inc | DAC312FR vs DAC312FR |