Filter Your Search
1 - 4 of 4 results
|
DAC312ER
Analog Devices Inc
|
$37.5750 | No | No | Not Recommended | 15 V | 10 V | -5 V | 0.05 % | 12 | NO | D/A CONVERTER | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | PARALLEL, WORD | -15 V | 1 | 1000 ns | 250 ns | 18 mA | BIPOLAR | COMMERCIAL | R-GDIP-T20 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | ANALOG DEVICES INC | DIP | HREMETIC SEALED, CERDIP-20 | 20 | Q-20 | not_compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||
|
DAC312ER
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | 10 V | -5 V | 0.05 % | 12 | NO | D/A CONVERTER | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | PARALLEL, WORD | -15 V | 1 | 250 ns | COMMERCIAL | R-GDIP-T20 | COMMERCIAL | e0 | NOT APPLICABLE | 70 °C | NOT APPLICABLE | NOT APPLICABLE | 20 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 20 | unknown | ||||||||||||
|
DAC312ER
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 15 V | 0.05 % | 12 | NO | D/A CONVERTER | BINARY, COMPLEMENTARY BINARY, OFFSET BIN... more | -15 V | 1 | 500 ns | 18 mA | BIPOLAR | COMMERCIAL | R-GDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | DIP-20 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
DAC312ER/883
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 10 V | -5 V | 0.05 % | 12 | NO | D/A CONVERTER | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | PARALLEL, WORD | -15 V | 1 | 250 ns | CMOS | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | ANALOG DEVICES INC | DIP | HREMETIC SEALED, CERDIP-20 | 20 | compliant | 3A001.A.2.C | 8542.39.00.01 |