-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Smart/Normal 7 Seg Numeric LED Display, Hyper Red, 20.32mm, ROHS COMPLIANT PACKAGE-18
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DA08-11SURKWA-ND
|
DigiKey | DISPLAY 7-SEG 0.8" DBL RED 18DIP Min Qty: 1 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.4879 / $5.8000 | Buy Now |
DISTI #
604-DA08-11SURKWA
|
Mouser Electronics | LED Displays & Accessories .8" DUAL DIGIT RED LED DISPLAY RoHS: Compliant | 0 |
|
$2.4600 / $5.7300 | Order Now |
DISTI #
DA08-11SURKWA
|
TTI | LED Displays & Accessories .8" DUAL DIGIT RED LED DISPLAY RoHS: Compliant pbFree: Pb-Free Min Qty: 14 Package Multiple: 14 Container: Tube | Americas - 0 |
|
Buy Now | |
DISTI #
DA08-11SURKWA
|
TME | Display: LED, 7-segment, 20.32mm, 0.8", No.char: 2, red, 31÷75mcd Min Qty: 1 | 205 |
|
$1.9900 / $2.4300 | Buy Now |
DISTI #
000000000004087860
|
Sager | LED Displays & Accessories .8 DUAL DIGIT RED LED DISPLAY | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DA08-11SURKWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
DA08-11SURKWA
Kingbright
Smart/Normal 7 Seg Numeric LED Display, Hyper Red, 20.32mm, ROHS COMPLIANT PACKAGE-18
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-18 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HYPER RED | |
Configuration | COMMON ANODE, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 20.32 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |
This table gives cross-reference parts and alternative options found for DA08-11SURKWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DA08-11SURKWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DC08-11SURKWA | 7 SEG NUMERIC DISPLAY, HYPER RED, 20.32mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | DA08-11SURKWA vs DC08-11SURKWA |
PDA54-12SURKWA | 14 SEG ALPHANUMERIC DISPLAY, HYPER RED, 13.8mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | DA08-11SURKWA vs PDA54-12SURKWA |
PSC08-12SURKWA | 16 SEG ALPHANUMERIC DISPLAY, HYPER RED, 20.32mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | DA08-11SURKWA vs PSC08-12SURKWA |
DC56-51SURKWA | Smart/Normal 7 Seg Numeric LED Display, Hyper Red, 14.22mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | DA08-11SURKWA vs DC56-51SURKWA |
PSC05-11SURKWA | 16 Seg Alphanumeric LED Display, Hyper Red, 12.7mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | DA08-11SURKWA vs PSC05-11SURKWA |
DA08-11SRWA | 7 SEG NUMERIC DISPLAY, SUPER BRIGHT RED, 20.32mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | DA08-11SURKWA vs DA08-11SRWA |
PSA12-11SURKWA | 16 Seg Alphanumeric LED Display, Hyper Red, 30.48mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | DA08-11SURKWA vs PSA12-11SURKWA |
DA56-51SURKWA | Smart/Normal 7 Seg Numeric LED Display, Hyper Red, 14.22mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | DA08-11SURKWA vs DA56-51SURKWA |
PSA08-11SURKWA | 16 Seg Alphanumeric LED Display, Hyper Red, 20.32mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | DA08-11SURKWA vs PSA08-11SURKWA |
PSA05-12SURKWA | 16 SEG ALPHANUMERIC DISPLAY, HYPER RED, 12.7mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | DA08-11SURKWA vs PSA05-12SURKWA |