Part Details for PSA05-12SURKWA by Kingbright
Overview of PSA05-12SURKWA by Kingbright
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PSA05-12SURKWA
PSA05-12SURKWA CAD Models
PSA05-12SURKWA Part Data Attributes
|
PSA05-12SURKWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
PSA05-12SURKWA
Kingbright
16 SEG ALPHANUMERIC DISPLAY, HYPER RED, 12.7mm, ROHS COMPLIANT PACKAGE-18
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-18 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HYPER RED | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 12.7 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 16 SEG ALPHANUMERIC LED DISPLAY |
Alternate Parts for PSA05-12SURKWA
This table gives cross-reference parts and alternative options found for PSA05-12SURKWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSA05-12SURKWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DC08-11SURKWA | 7 SEG NUMERIC DISPLAY, HYPER RED, 20.32mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | PSA05-12SURKWA vs DC08-11SURKWA |
PSA08-11SURKWA | 16 Seg Alphanumeric LED Display, Hyper Red, 20.32mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | PSA05-12SURKWA vs PSA08-11SURKWA |
DA56-51SURKWA | Smart/Normal 7 Seg Numeric LED Display, Hyper Red, 14.22mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | PSA05-12SURKWA vs DA56-51SURKWA |
PSC12-11SURKWA | 16 SEG ALPHANUMERIC DISPLAY, HYPER RED, 30.48mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | PSA05-12SURKWA vs PSC12-11SURKWA |
PDA54-12SURKWA | 14 SEG ALPHANUMERIC DISPLAY, HYPER RED, 13.8mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | PSA05-12SURKWA vs PDA54-12SURKWA |
SA08-21SURKWA | 7 SEG NUMERIC DISPLAY, HYPER RED, 20.32mm, ROHS COMPLIANT PACKAGE-13 | Kingbright | PSA05-12SURKWA vs SA08-21SURKWA |
SC08-21SURKWA | 7 SEG NUMERIC DISPLAY, HYPER RED, 20.32mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | PSA05-12SURKWA vs SC08-21SURKWA |
PSC08-12SURKWA | 16 SEG ALPHANUMERIC DISPLAY, HYPER RED, 20.32mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | PSA05-12SURKWA vs PSC08-12SURKWA |
PSC05-12SURKWA | 16 SEG ALPHANUMERIC DISPLAY, HYPER RED, 12.7mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | PSA05-12SURKWA vs PSC05-12SURKWA |
PDC54-12SURKWA | 14 SEG ALPHANUMERIC DISPLAY, HYPER RED, 13.8mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | PSA05-12SURKWA vs PDC54-12SURKWA |