Part Details for PSC05-11SURKWA by Kingbright
Overview of PSC05-11SURKWA by Kingbright
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSC05-11SURKWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33974423
|
Verical | Displays Module 1DIGIT 17LED Hyper Red CC 18-Pin DIP Module RoHS: Compliant Min Qty: 27 Package Multiple: 1 | Americas - 1316 |
|
$2.4505 / $2.8657 | Buy Now |
|
New Advantage Corporation | LED Display Alphanumeric 1-digit 0.5"(12.7mm) Red 630nm RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1053 |
|
$2.8800 / $3.1000 | Buy Now |
Part Details for PSC05-11SURKWA
PSC05-11SURKWA CAD Models
PSC05-11SURKWA Part Data Attributes
|
PSC05-11SURKWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
PSC05-11SURKWA
Kingbright
16 Seg Alphanumeric LED Display, Hyper Red, 12.7mm, ROHS COMPLIANT PACKAGE-18
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-18 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HYPER RED | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 12.7 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 16 SEG ALPHANUMERIC LED DISPLAY |
Alternate Parts for PSC05-11SURKWA
This table gives cross-reference parts and alternative options found for PSC05-11SURKWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSC05-11SURKWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DC08-11SURKWA | 7 SEG NUMERIC DISPLAY, HYPER RED, 20.32mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | PSC05-11SURKWA vs DC08-11SURKWA |
PSA08-11SURKWA | 16 Seg Alphanumeric LED Display, Hyper Red, 20.32mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | PSC05-11SURKWA vs PSA08-11SURKWA |
DA56-51SURKWA | Smart/Normal 7 Seg Numeric LED Display, Hyper Red, 14.22mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | PSC05-11SURKWA vs DA56-51SURKWA |
PSC12-11SURKWA | 16 SEG ALPHANUMERIC DISPLAY, HYPER RED, 30.48mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | PSC05-11SURKWA vs PSC12-11SURKWA |
PDA54-12SURKWA | 14 SEG ALPHANUMERIC DISPLAY, HYPER RED, 13.8mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | PSC05-11SURKWA vs PDA54-12SURKWA |
SA08-21SURKWA | 7 SEG NUMERIC DISPLAY, HYPER RED, 20.32mm, ROHS COMPLIANT PACKAGE-13 | Kingbright | PSC05-11SURKWA vs SA08-21SURKWA |
SC08-21SURKWA | 7 SEG NUMERIC DISPLAY, HYPER RED, 20.32mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | PSC05-11SURKWA vs SC08-21SURKWA |
PSC08-12SURKWA | 16 SEG ALPHANUMERIC DISPLAY, HYPER RED, 20.32mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | PSC05-11SURKWA vs PSC08-12SURKWA |
PSC05-12SURKWA | 16 SEG ALPHANUMERIC DISPLAY, HYPER RED, 12.7mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | PSC05-11SURKWA vs PSC05-12SURKWA |
PDC54-12SURKWA | 14 SEG ALPHANUMERIC DISPLAY, HYPER RED, 13.8mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | PSC05-11SURKWA vs PDC54-12SURKWA |