-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Smart/Normal 7 Seg Numeric LED Display, Green, 7.62mm, ROHS COMPLIANT PACKAGE-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W6820
|
Newark | Display, Led, 0.3", Green, Common An., Led Color:Green, Forward Current If:20Ma, Forward Voltage:2.1V, Luminous Intensity:16Mcd, No. Of Digits/Alpha:2, Character Size:7.62Mm, Common Connection:Common Anode, Product Range:- |Kingbright DA03-11CGKWA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
DA03-11CGKWA-ND
|
DigiKey | DISPLAY 7SEG 0.3" DBL GRN 10DIP Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
604-DA03-11CGKWA
|
Mouser Electronics | LED Displays & Accessories 0.3" DUAL DIGIT GRN LED DISPLAY RoHS: Compliant | 0 |
|
$1.4300 / $2.9700 | Order Now |
DISTI #
000000000004087853
|
Sager | LED Displays & Accessories 0.3 DUAL DIGIT GRN LED DISPLAY | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DA03-11CGKWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
DA03-11CGKWA
Kingbright
Smart/Normal 7 Seg Numeric LED Display, Green, 7.62mm, ROHS COMPLIANT PACKAGE-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | GREEN | |
Configuration | COMMON ANODE, MULTIPLEXED, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 7.62 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |
This table gives cross-reference parts and alternative options found for DA03-11CGKWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DA03-11CGKWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA10-21CGKWA | Smart/Normal 7 Seg Numeric LED Display, Green, 25.4mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | DA03-11CGKWA vs SA10-21CGKWA |
SC04-12CGKWA | 7 SEG NUMERIC DISPLAY, GREEN, 10.16mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | DA03-11CGKWA vs SC04-12CGKWA |
SA40-19CGKWA | Smart/Normal 7 Seg Numeric LED Display, Green, 101.2mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | DA03-11CGKWA vs SA40-19CGKWA |
SA36-11CGKWA | Smart/Normal 7 Seg Numeric LED Display, Green, 9.14mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | DA03-11CGKWA vs SA36-11CGKWA |
SC40-19CGKWA | Smart/Normal 7 Seg Numeric LED Display, Green, 101.2mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | DA03-11CGKWA vs SC40-19CGKWA |
SC23-12CGKWA | 7 SEG NUMERIC DISPLAY, GREEN, 56.9mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | DA03-11CGKWA vs SC23-12CGKWA |
SC10-21CGKWA | Smart/Normal 7 Seg Numeric LED Display, Green, 25.4mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | DA03-11CGKWA vs SC10-21CGKWA |
SC39-12CGKWA | Smart/Normal 7 Seg Numeric LED Display, Green, 9.9mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | DA03-11CGKWA vs SC39-12CGKWA |
SA15-11CGKWA | Smart/Normal 7 Seg Numeric LED Display, Green, 38.1mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | DA03-11CGKWA vs SA15-11CGKWA |
SA40-18CGKWA | Smart/Normal 7 Seg Numeric LED Display, Green, 101.2mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | DA03-11CGKWA vs SA40-18CGKWA |