Part Details for SA15-11CGKWA by Kingbright
Overview of SA15-11CGKWA by Kingbright
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SA15-11CGKWA
SA15-11CGKWA CAD Models
SA15-11CGKWA Part Data Attributes:
|
SA15-11CGKWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
SA15-11CGKWA
Kingbright
Smart/Normal 7 Seg Numeric LED Display, Green, 38.1mm, ROHS COMPLIANT PACKAGE-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | GREEN | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 38.1 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |
Alternate Parts for SA15-11CGKWA
This table gives cross-reference parts and alternative options found for SA15-11CGKWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA15-11CGKWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC52-11CGKWA | Smart/Normal 7 Seg Numeric LED Display, Green, 13.2mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SA15-11CGKWA vs SC52-11CGKWA |
SA18-11CGKWA | Smart/Normal 7 Seg Numeric LED Display, Green, 44.5mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SA15-11CGKWA vs SA18-11CGKWA |
SA23-12CGKWA | 7 SEG NUMERIC DISPLAY, GREEN, 56.9mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SA15-11CGKWA vs SA23-12CGKWA |
SC10-21CGKWA | Smart/Normal 7 Seg Numeric LED Display, Green, 25.4mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SA15-11CGKWA vs SC10-21CGKWA |
SA56-11CGKWA | Smart/Normal 7 Seg Numeric LED Display, Green, 14.22mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SA15-11CGKWA vs SA56-11CGKWA |
SC56-21CGKWA | Smart/Normal 7 Seg Numeric LED Display, Green, 14.22mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SA15-11CGKWA vs SC56-21CGKWA |
SA40-18CGKWA | Smart/Normal 7 Seg Numeric LED Display, Green, 101.2mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SA15-11CGKWA vs SA40-18CGKWA |
SC39-12CGKWA | Smart/Normal 7 Seg Numeric LED Display, Green, 9.9mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SA15-11CGKWA vs SC39-12CGKWA |
SA39-12CGKWA | Smart/Normal 7 Seg Numeric LED Display, Green, 9.9mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SA15-11CGKWA vs SA39-12CGKWA |
SC23-12CGKWA | 7 SEG NUMERIC DISPLAY, GREEN, 56.9mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SA15-11CGKWA vs SC23-12CGKWA |