Part Details for SA40-18CGKWA by Kingbright
Overview of SA40-18CGKWA by Kingbright
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SA40-18CGKWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA40-18CGKWA-ND
|
DigiKey | DISPLAY 7SEG 3.98" SGL GRN 10DIP Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
604-SA40-18CGKWA
|
Mouser Electronics | LED Displays & Accessories 4" SEVEN SEGMENT GRN LED DISPLAY RoHS: Compliant | 32 |
|
$11.9500 / $21.9000 | Buy Now |
DISTI #
000000000004087955
|
Sager | LED Displays & Accessories 4 SEVEN SEGMENT GRN LED DISPLAY | 0 |
|
Buy Now |
Part Details for SA40-18CGKWA
SA40-18CGKWA CAD Models
SA40-18CGKWA Part Data Attributes:
|
SA40-18CGKWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
SA40-18CGKWA
Kingbright
Smart/Normal 7 Seg Numeric LED Display, Green, 101.2mm, ROHS COMPLIANT PACKAGE-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | GREEN | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 101.2 mm | |
Forward Current-Max | 0.06 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |
Alternate Parts for SA40-18CGKWA
This table gives cross-reference parts and alternative options found for SA40-18CGKWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA40-18CGKWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC52-11CGKWA | Smart/Normal 7 Seg Numeric LED Display, Green, 13.2mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SA40-18CGKWA vs SC52-11CGKWA |
SA18-11CGKWA | Smart/Normal 7 Seg Numeric LED Display, Green, 44.5mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SA40-18CGKWA vs SA18-11CGKWA |
SA23-12CGKWA | 7 SEG NUMERIC DISPLAY, GREEN, 56.9mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SA40-18CGKWA vs SA23-12CGKWA |
SC10-21CGKWA | Smart/Normal 7 Seg Numeric LED Display, Green, 25.4mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SA40-18CGKWA vs SC10-21CGKWA |
SA56-11CGKWA | Smart/Normal 7 Seg Numeric LED Display, Green, 14.22mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SA40-18CGKWA vs SA56-11CGKWA |
SC56-21CGKWA | Smart/Normal 7 Seg Numeric LED Display, Green, 14.22mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SA40-18CGKWA vs SC56-21CGKWA |
SC39-12CGKWA | Smart/Normal 7 Seg Numeric LED Display, Green, 9.9mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SA40-18CGKWA vs SC39-12CGKWA |
SA39-12CGKWA | Smart/Normal 7 Seg Numeric LED Display, Green, 9.9mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SA40-18CGKWA vs SA39-12CGKWA |
SC23-12CGKWA | 7 SEG NUMERIC DISPLAY, GREEN, 56.9mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SA40-18CGKWA vs SC23-12CGKWA |
SC56-11CGKWA | Smart/Normal 7 Seg Numeric LED Display, Green, 14.22mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SA40-18CGKWA vs SC56-11CGKWA |