There are no models available for this part yet.
Overview of D7880ZOV321RA430 by Maida Development Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for D7880ZOV321RA430 by Maida Development Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68409142
|
Verical | Var MOV 320VAC/420VDC 25000A 503V Straight Strap Terminal Min Qty: 4 Package Multiple: 4 Date Code: 1136 | Americas - 96 |
|
$5.9674 / $33.0061 | Buy Now |
CAD Models for D7880ZOV321RA430 by Maida Development Company
Part Data Attributes for D7880ZOV321RA430 by Maida Development Company
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
MAIDA DEVELOPMENT CO
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Additional Feature
|
PCB MOUNTABLE
|
Circuit RMS Voltage-Max
|
320 V
|
Energy Absorbing Capacity-Max
|
430 J
|
JESD-609 Code
|
e3
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
DISK PACKAGE
|
Package Style
|
Radial
|
Rated Power Dissipation (P)
|
1.5 W
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL OXIDE FILM
|
Terminal Finish
|
TIN
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
LUG
|
Working Voltage
|
420 V
|
Alternate Parts for D7880ZOV321RA430
This table gives cross-reference parts and alternative options found for D7880ZOV321RA430. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D7880ZOV321RA430, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOV32321BUB | RESISTOR, VOLTAGE DEPENDENT, 420 V, 430 J, CHASSIS MOUNT | Eaton Bussmann | D7880ZOV321RA430 vs MOV32321BUB |
D7877ZOV321RA430 | RESISTOR, VOLTAGE DEPENDENT, 420V, 430J, CHASSIS MOUNT, RADIAL LEADED | Maida Development Company | D7880ZOV321RA430 vs D7877ZOV321RA430 |
L-D7880ZOV321RA430 | Varistor, 420V, 430J, Chassis Mount | Maida Development Company | D7880ZOV321RA430 vs L-D7880ZOV321RA430 |
VZ32D511KW | Varistor, 420V, 430J, Chassis Mount, RADIAL LEADED | World Products Inc | D7880ZOV321RA430 vs VZ32D511KW |
VZ32D511KS | RESISTOR, VOLTAGE DEPENDENT, 420V, 430J, CHASSIS MOUNT | World Products Inc | D7880ZOV321RA430 vs VZ32D511KS |