MOV32321BUB
Description: RESISTOR, VOLTAGE DEPENDENT, 420 V, 430 J, CHASSIS MOUNT

Overview of MOV32321BUB by Eaton Bussmann

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MOV32321BUB by Eaton Bussmann
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MOV32321BUB by Eaton Bussmann

MOV32321BUB
Eaton Bussmann
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
COOPER ELECTRONIC TECHNOLOGIES
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.40.00
Circuit RMS Voltage-Max
320 V
Energy Absorbing Capacity-Max
430 J
Mounting Feature
CHASSIS MOUNT
Number of Terminals
2
Package Shape
DISK PACKAGE
Resistor Type
VARISTOR
Surface Mount
NO
Terminal Placement
RADIAL
Terminal Shape
LUG
Working Voltage
420 V
Want to compare parts?
  1. MOV32321BUB
    Eaton Bussmann
    RESISTOR, VOLTAGE DEPENDENT, 420 V, 430 J, CHASSIS MOUNT
    VS

Alternate Parts for MOV32321BUB

This table gives cross-reference parts and alternative options found for MOV32321BUB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOV32321BUB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D7877ZOV321RA430 RESISTOR, VOLTAGE DEPENDENT, 420V, 430J, CHASSIS MOUNT, RADIAL LEADED Maida Development Company MOV32321BUB vs D7877ZOV321RA430
L-D7880ZOV321RA430 Varistor, 420V, 430J, Chassis Mount Maida Development Company MOV32321BUB vs L-D7880ZOV321RA430
VZ32D511KW Varistor, 420V, 430J, Chassis Mount, RADIAL LEADED World Products Inc MOV32321BUB vs VZ32D511KW
VZ32D511KS RESISTOR, VOLTAGE DEPENDENT, 420V, 430J, CHASSIS MOUNT World Products Inc MOV32321BUB vs VZ32D511KS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MOV32321BUB by Eaton Bussmann.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MOV32321BUB by Eaton Bussmann

Select Manufacturer
Which Manufacturer of MOV32321BUB would you like to use for your alert(s)?
  • Please alert me when MOV32321BUB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MOV32321BUB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MOV32321BUB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MOV32321BUB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MOV32321BUB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MOV32321BUB by Eaton Bussmann

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: