Part Details for VZ32D511KW by World Products Inc
Overview of VZ32D511KW by World Products Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for VZ32D511KW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$1.8400 / $4.1500 | Buy Now | |
|
NAC | Varistor, 420V, 430J, Chassis Mount RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.7490 / $2.8800 | Buy Now |
Part Details for VZ32D511KW
VZ32D511KW CAD Models
VZ32D511KW Part Data Attributes
|
VZ32D511KW
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
VZ32D511KW
World Products Inc
Varistor, 420V, 430J, Chassis Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 320 V | |
Energy Absorbing Capacity-Max | 430 J | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 1.6 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | LUG | |
Working Voltage | 420 V |
Alternate Parts for VZ32D511KW
This table gives cross-reference parts and alternative options found for VZ32D511KW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VZ32D511KW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOV32321BUB | RESISTOR, VOLTAGE DEPENDENT, 420 V, 430 J, CHASSIS MOUNT | Eaton Bussmann | VZ32D511KW vs MOV32321BUB |
D7877ZOV321RA430 | RESISTOR, VOLTAGE DEPENDENT, 420V, 430J, CHASSIS MOUNT, RADIAL LEADED | Maida Development Company | VZ32D511KW vs D7877ZOV321RA430 |
L-D7880ZOV321RA430 | Varistor, 420V, 430J, Chassis Mount | Maida Development Company | VZ32D511KW vs L-D7880ZOV321RA430 |
VZ32D511KS | RESISTOR, VOLTAGE DEPENDENT, 420V, 430J, CHASSIS MOUNT | World Products Inc | VZ32D511KW vs VZ32D511KS |