Part Details for D38999/26FD35SB by Amphenol Corporation
Overview of D38999/26FD35SB by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26FD35SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30W1569
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port - Bulk (Alt: 30W1569) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Bulk | 7 Partner Stock |
|
$83.2600 / $88.1600 | Buy Now |
DISTI #
APH D38999/26FD35
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port - Bulk (Alt: APH D38999/26FD35) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 53 Factory Stock |
|
RFQ | |
DISTI #
D38999/26FD35SB
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port - Bulk (Alt: D38999/26FD35SB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$28.3500 / $40.1700 | Buy Now |
DISTI #
654-D38999/26FD35SB
|
Mouser Electronics | Circular MIL Spec Connector 37P ST PLUG SOC SZ 15 RoHS: Compliant | 2 |
|
$369.7900 / $413.0000 | Buy Now |
DISTI #
D38999/26FD35SB
|
TTI | Circular MIL Spec Connector 37P ST PLUG SOC SZ 15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 465 In Stock |
|
$49.4400 | Buy Now |
DISTI #
D38999/26FD35SB
|
PEI Genesis | TV 37C 37#22D SKT PLUG NI Min Qty: 1 | 71 |
|
$54.0600 / $55.8600 | Buy Now |
Part Details for D38999/26FD35SB
D38999/26FD35SB CAD Models
D38999/26FD35SB Part Data Attributes
|
D38999/26FD35SB
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/26FD35SB
Amphenol Corporation
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 37 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 90 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
Unique Insert Number | D35 |
Alternate Parts for D38999/26FD35SB
This table gives cross-reference parts and alternative options found for D38999/26FD35SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26FD35SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTS26W15-35SB | 37 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG | TE Connectivity | D38999/26FD35SB vs DTS26W15-35SB |
D38999/26MD35SB | MIL Series Connector, 37 Contact(s), Composite, Female, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26FD35SB vs D38999/26MD35SB |
D38999/26ZD35SB | MIL Series Connector | TE Connectivity | D38999/26FD35SB vs D38999/26ZD35SB |
D38999/26GD35SB | MIL Series Connector, | Glenair Inc | D38999/26FD35SB vs D38999/26GD35SB |
D38999/26FD35SB | MIL Series Connector, | Glenair Inc | D38999/26FD35SB vs D38999/26FD35SB |
DTS26F15-35SB | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | TE Connectivity | D38999/26FD35SB vs DTS26F15-35SB |
D38999/26SD35SB | MIL Series Connector, 37 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug | Amphenol Corporation | D38999/26FD35SB vs D38999/26SD35SB |
KJA6T15F35SB | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | ITT Interconnect Solutions | D38999/26FD35SB vs KJA6T15F35SB |
D38999/26GD35SB | MIL Series Connector, 37 Contact(s), Aluminum Alloy/Stainless Steel, Female, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26FD35SB vs D38999/26GD35SB |
CTVS06RF-15-35SB | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26FD35SB vs CTVS06RF-15-35SB |