Part Details for CTVS06RF-15-35SB by Amphenol Corporation
Overview of CTVS06RF-15-35SB by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTVS06RF-15-35SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTVS06RF-15-35SB
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port - Bulk (Alt: CTVS06RF-15-35SB) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-CTVS06RF-15-35SB
|
Mouser Electronics | Circular MIL Spec Connector CTV 37C 37#22D SK PL RoHS: Compliant | 0 |
|
$125.5900 / $135.1300 | Order Now |
Part Details for CTVS06RF-15-35SB
CTVS06RF-15-35SB CAD Models
CTVS06RF-15-35SB Part Data Attributes
|
CTVS06RF-15-35SB
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CTVS06RF-15-35SB
Amphenol Corporation
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-38999, COMPATIBLE CONTACT: 10-407035-725 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 |
Alternate Parts for CTVS06RF-15-35SB
This table gives cross-reference parts and alternative options found for CTVS06RF-15-35SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTVS06RF-15-35SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/26ZD35SB | MIL Series Connector | TE Connectivity | CTVS06RF-15-35SB vs D38999/26ZD35SB |
D38999/26ZD35SB | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | Amphenol Corporation | CTVS06RF-15-35SB vs D38999/26ZD35SB |
D38999/26GD35SB | MIL Series Connector, 37 Contact(s), Aluminum Alloy/Stainless Steel, Female, Crimp Terminal, Plug, | Amphenol Corporation | CTVS06RF-15-35SB vs D38999/26GD35SB |
D38999/26SD35SB | MIL Series Connector, 37 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug | Amphenol Corporation | CTVS06RF-15-35SB vs D38999/26SD35SB |
DTS26F15-35SB | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | TE Connectivity | CTVS06RF-15-35SB vs DTS26F15-35SB |
D38999/26FD35SB | CONNECTOR, 37 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | CTVS06RF-15-35SB vs D38999/26FD35SB |
D38999/26WD35SB | MIL Series Connector, | Glenair Inc | CTVS06RF-15-35SB vs D38999/26WD35SB |
AE326FD35SB | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Conesys | CTVS06RF-15-35SB vs AE326FD35SB |
CTV06RW-15-35SB | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | CTVS06RF-15-35SB vs CTV06RW-15-35SB |
D38999/26FD35SB | MIL Series Connector, | Glenair Inc | CTVS06RF-15-35SB vs D38999/26FD35SB |