Part Details for D38999/26GD35SB by Glenair Inc
Overview of D38999/26GD35SB by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26GD35SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-D38999/26GD35SB-ND
|
DigiKey | MIL-DTL-38999 Series III Circula Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
66 In Stock |
|
$3,067.9200 | Buy Now |
DISTI #
D38999/26GD35SB
|
Avnet Americas | Circular Connector MIL-DTL-38999 Plug 37 Position Socket Contact Cable Mount Crimp - Bulk (Alt: D38999/26GD35SB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 6 Days Container: Bulk | 0 |
|
$1,757.3165 | Buy Now |
DISTI #
631-D3899926GD35SB
|
Mouser Electronics | Circular MIL Spec Connector SPACE GRADE CONNECTOR RoHS: Compliant | 0 |
|
$1,221.3000 | Order Now |
DISTI #
84790514
|
Verical | Conn Circular SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$1,897.7500 | Buy Now |
DISTI #
D38999/26GD35SB
|
TTI | Circular MIL Spec Connector SPACE GRADE CONNECTOR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1,209.0900 / $2,018.0400 | Buy Now |
DISTI #
GLED38999/26GD35SB
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | CONNECTOR | 0 |
|
$1,584.7500 / $3,607.6400 | Buy Now |
Part Details for D38999/26GD35SB
D38999/26GD35SB CAD Models
D38999/26GD35SB Part Data Attributes
|
D38999/26GD35SB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/26GD35SB
Glenair Inc
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Weeks, 6 Days | |
Additional Feature | STANDARD: MIL-DTL-38999, SERIES III, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 37 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 90 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
Unique Insert Number | D35 |
Alternate Parts for D38999/26GD35SB
This table gives cross-reference parts and alternative options found for D38999/26GD35SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26GD35SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D38999/26WD35SB | Amphenol Corporation | Check for Price | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | D38999/26GD35SB vs D38999/26WD35SB |
D38999/26FD35SB | Amphenol Corporation | Check for Price | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | D38999/26GD35SB vs D38999/26FD35SB |
KJA6T15F35SB | ITT Interconnect Solutions | $329.6567 | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | D38999/26GD35SB vs KJA6T15F35SB |
DTS26W15-35SB | TE Connectivity | Check for Price | 37 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG | D38999/26GD35SB vs DTS26W15-35SB |
D38999/26TD35SB | TE Connectivity | $305.5523 | MIL Series Connector | D38999/26GD35SB vs D38999/26TD35SB |
D38999/26GD35SB | Amphenol Corporation | Check for Price | MIL Series Connector, 37 Contact(s), Aluminum Alloy/Stainless Steel, Female, Crimp Terminal, Plug, | D38999/26GD35SB vs D38999/26GD35SB |
D38999/26ZD35SB | TE Connectivity | $263.6466 | MIL Series Connector | D38999/26GD35SB vs D38999/26ZD35SB |
D38999/26FD35SB | TE Connectivity | $76.6894 | CONNECTOR, 37 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | D38999/26GD35SB vs D38999/26FD35SB |
D38999/26FD35SB | Glenair Inc | $632.1727 | MIL Series Connector, | D38999/26GD35SB vs D38999/26FD35SB |