D38999/24JD35PB
Description: 37 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE

Overview of D38999/24JD35PB by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

Price & Stock for D38999/24JD35PB by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # D38999/24JD35PB-ND
DigiKey CONN RCPT MALE 37POS GOLD CRIMP Min Qty: 50 Lead time: 21 Weeks Container: Bag Temporarily Out of Stock
  • 50 $324.9090
$324.9090 Buy Now
DISTI # DCHD38999/24JD35PB
Heilind Electronics MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 Americas - 0 in Stock
Buy Now
DISTI # DCHD38999/24JD35PB
Interstate Connecting Components MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 0
Buy Now

CAD Models for D38999/24JD35PB by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D38999/24JD35PB by TE Connectivity

D38999/24JD35PB
TE Connectivity
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
Additional Feature
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Gold (Au)
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Quantities
37
Contact Sizes
22D
Contact Style
RND PIN-SKT
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
90
Durability
500 Cycles
EMI Shielded
YES
Empty Shell
YES
Environmental Characteristics
FLUID RESISTANT
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mains Connector Rating
7.5A
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization
B
Polarization Key
POLARIZED
Rated Current (Signal)
7.5 A
Rated Voltage
550 V
Shell Finish
CADMIUM
Shell Material
COMPOSITE
Shell Size
15
Termination Type
CRIMP
Total Number of Contacts
37
Unique Insert Number
D35
Wire Size-Max
20 AWG
Wire Size-Min
24 AWG
Want to compare parts?
  1. D38999/24JD35PB
    TE Connectivity
    37 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE
    VS

Alternate Parts for D38999/24JD35PB

This table gives cross-reference parts and alternative options found for D38999/24JD35PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24JD35PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HRM24F15-35PB MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Smiths Group D38999/24JD35PB vs HRM24F15-35PB
D38999/24ZD35PB MIL Series Connector Amphenol Corporation D38999/24JD35PB vs D38999/24ZD35PB
D38999/24F-D-35PB MIL Series Connector, 37 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24JD35PB vs D38999/24F-D-35PB
DTS24W15-35PB 37 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE TE Connectivity D38999/24JD35PB vs DTS24W15-35PB
D38999/24TD35PB MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24JD35PB vs D38999/24TD35PB
D38999/24KD35PB MIL Series Connector, 37 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24JD35PB vs D38999/24KD35PB
D38999/24FD35PB MIL Series Connector, 37 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc D38999/24JD35PB vs D38999/24FD35PB
D38999/24ZD35PB MIL Series Connector TE Connectivity D38999/24JD35PB vs D38999/24ZD35PB
HRC94MD35PB MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Smiths Group D38999/24JD35PB vs HRC94MD35PB
D38999/24SD35HB MIL Series Connector TE Connectivity D38999/24JD35PB vs D38999/24SD35HB
Part Number Description Manufacturer Compare
D38999/24LD35HB MIL Series Connector, 37 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle Amphenol Corporation D38999/24JD35PB vs D38999/24LD35HB
D38999/24TD35HB MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24JD35PB vs D38999/24TD35HB
D38999/24WD35HB MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24JD35PB vs D38999/24WD35HB
D38999/24KD35PB MIL Series Connector, 37 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24JD35PB vs D38999/24KD35PB
D38999/24FD35PB MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24JD35PB vs D38999/24FD35PB
D38999/24S-D-35PB MIL Series Connector, 37 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24JD35PB vs D38999/24S-D-35PB
D38999/24FD35HB MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24JD35PB vs D38999/24FD35HB
D38999/24F-D-35PB MIL Series Connector, 37 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24JD35PB vs D38999/24F-D-35PB
D38999/24SD35HB MIL Series Connector, 37 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24JD35PB vs D38999/24SD35HB
KJA7Y15K35PB MIL Series Connector, 37 Contact(s), Steel, Male, Receptacle ITT Interconnect Solutions D38999/24JD35PB vs KJA7Y15K35PB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/24JD35PB by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/24JD35PB by TE Connectivity

Select Manufacturer
Which Manufacturer of D38999/24JD35PB would you like to use for your alert(s)?
  • Please alert me when D38999/24JD35PB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/24JD35PB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/24JD35PB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/24JD35PB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/24JD35PB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/24JD35PB by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: