Part Details for D38999/24KD35PB by Corsair Electrical Connectors Inc
Overview of D38999/24KD35PB by Corsair Electrical Connectors Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24KD35PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2899-D38999/24KD35PBCO-ND
|
DigiKey | D38999/24KD35PB Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
17 In Stock |
|
$105.2535 / $124.6700 | Buy Now |
Part Details for D38999/24KD35PB
D38999/24KD35PB CAD Models
D38999/24KD35PB Part Data Attributes
|
D38999/24KD35PB
Corsair Electrical Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/24KD35PB
Corsair Electrical Connectors Inc
MIL Series Connector, 37 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORSAIR ELECTRICAL CONNECTORS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 37 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 90 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FIRE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Material | STAINLESS STEEL | |
Shell Size | D | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
Unique Insert Number | D35 |
Alternate Parts for D38999/24KD35PB
This table gives cross-reference parts and alternative options found for D38999/24KD35PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24KD35PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CTV07RW-15-35PB | Amphenol Corporation | Check for Price | MIL Series Connector, 37 Contact(s), Male, Crimp Terminal, Receptacle, | D38999/24KD35PB vs CTV07RW-15-35PB |
EN3645K7DN35MB | TE Connectivity | Check for Price | MIL Series Connector, 37 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | D38999/24KD35PB vs EN3645K7DN35MB |
EN3645W7DN35MB | TE Connectivity | Check for Price | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | D38999/24KD35PB vs EN3645W7DN35MB |
D38999/24LD35PB | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 37 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | D38999/24KD35PB vs D38999/24LD35PB |
D38999/24KD35HB | TE Connectivity | Check for Price | MIL Series Connector | D38999/24KD35PB vs D38999/24KD35HB |
D38999/24KD35PB | Amphenol Corporation | Check for Price | MIL Series Connector, 37 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | D38999/24KD35PB vs D38999/24KD35PB |
ACT24MD35PB | TE Connectivity | Check for Price | MIL Series Connector, 37 Contact(s), Composite, Male, Crimp Terminal, Receptacle | D38999/24KD35PB vs ACT24MD35PB |
D38999/24WD35HB | Amphenol Corporation | Check for Price | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | D38999/24KD35PB vs D38999/24WD35HB |
ACT24JD35HB | TE Connectivity | Check for Price | MIL Series Connector, 37 Contact(s), Composite, Male, Crimp Terminal, Receptacle | D38999/24KD35PB vs ACT24JD35HB |