D38999/24JD35PB vs D38999/24TD35PB feature comparison

D38999/24JD35PB TE Connectivity

Buy Now Datasheet

D38999/24TD35PB Corsair Electrical Connectors Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD CORSAIR ELECTRICAL CONNECTORS INC
Reach Compliance Code not_compliant unknown
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED STANDARD: MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination Gold (Au)
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Contact Quantities 37 37
Contact Sizes 22D 22D
Contact Style RND PIN-SKT
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 90 90
Durability 500 Cycles
EMI Shielded YES
Empty Shell YES NO
Environmental Characteristics FLUID RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance NO YES
Mains Connector Rating 7.5A
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Polarization B B
Polarization Key POLARIZED
Rated Current (Signal) 7.5 A
Rated Voltage 550 V
Shell Finish CADMIUM
Shell Material COMPOSITE ALUMINUM ALLOY
Shell Size 15 D
Termination Type CRIMP CRIMP
Total Number of Contacts 37 37
Unique Insert Number D35 D35
Wire Size-Max 20 AWG
Wire Size-Min 24 AWG
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8536.69.40.20

Compare D38999/24JD35PB with alternatives

Compare D38999/24TD35PB with alternatives