Part Details for D25XB60 by Shindengen Electronic Manufacturing Co Ltd
Overview of D25XB60 by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D25XB60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Quest Components | 3.5 A, SILICON, BRIDGE RECTIFIER DIODE | 200 |
|
$0.9975 / $1.9950 | Buy Now |
|
Quest Components | 3.5 A, SILICON, BRIDGE RECTIFIER DIODE | 568 |
|
$2.9271 / $5.3220 | Buy Now |
Part Details for D25XB60
D25XB60 CAD Models
D25XB60 Part Data Attributes
|
D25XB60
Shindengen Electronic Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
D25XB60
Shindengen Electronic Manufacturing Co Ltd
Bridge Rectifier Diode, 1 Phase, 3.5A, 600V V(RRM), Silicon, 5S, SIP-4
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | |
Package Description | 5S, SIP-4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 600 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 2 | |
Non-rep Pk Forward Current-Max | 350 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for D25XB60
This table gives cross-reference parts and alternative options found for D25XB60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D25XB60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBJ2506 | Bridge Rectifier Diode | HY Electronic Corp | D25XB60 vs GBJ2506 |
GBJ2506 | Bridge Rectifier Diode | WEITRON INTERNATIONAL CO., LTD. | D25XB60 vs GBJ2506 |
GBJ2506 | Bridge Rectifier Diode, 1 Phase, 25A, 600V V(RRM), Silicon, GBJ, 4 PIN | Micro Commercial Components | D25XB60 vs GBJ2506 |
GBJ2506-BP | Bridge Rectifier Diode, 1 Phase, 25A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBJ, 4 PIN | Micro Commercial Components | D25XB60 vs GBJ2506-BP |
GBJ2506 | Bridge Rectifier Diode, 1 Phase, 4.2A, 600V V(RRM), Silicon, PLASTIC, CASE GBJ, 4 PIN | Lite-On Semiconductor Corporation | D25XB60 vs GBJ2506 |
GBJ2506 | Bridge Rectifier Diode, 1 Phase, 25A, 600V V(RRM), Silicon, PLASTIC, GBJ, 4 PIN | Diodes Incorporated | D25XB60 vs GBJ2506 |
GBJ2506-F | Bridge Rectifier Diode, 1 Phase, 25A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBJ, 4 PIN | Diodes Incorporated | D25XB60 vs GBJ2506-F |