Part Details for D25S13A6RL09LF by Amphenol FCi
Overview of D25S13A6RL09LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D25S13A6RL09LF | Amphenol Communications Solutions | D-Sub Pin in Paste Connector, Input Output connectors, Signal 25 way Socket Right Angle, Pin in Paste, Europe Standard, Insert M3 +Metal pegs + Electrical continuity, High Temp. Insulator, Tray packaging. |
Price & Stock for D25S13A6RL09LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73486526
|
RS | D25S13A6RL09LF-DSUB R/A STB PIP 25 SOCK | Amphenol FCI (Amphenol CS) D25S13A6RL09LF Min Qty: 120 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5400 | RFQ |
DISTI #
BRGD25S13A6RL09LF
|
Heilind Electronics | D25S13A6RL09LF-DSUB RA STB PIP | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGD25S13A6RL09LF
|
Interstate Connecting Components | D25S13A6RL09LF-DSUB RA STB PIP | 0 |
|
Buy Now |
Part Details for D25S13A6RL09LF
D25S13A6RL09LF CAD Models
D25S13A6RL09LF Part Data Attributes
|
D25S13A6RL09LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
D25S13A6RL09LF
Amphenol FCi
D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: DIN 41652 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.531 inch | |
Body Depth | 0.577 inch | |
Body Length | 2.07 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | M3 | |
Mounting Option 2 | THREADED INSERT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 5 A | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Pitch | 2.76 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for D25S13A6RL09LF
This table gives cross-reference parts and alternative options found for D25S13A6RL09LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D25S13A6RL09LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBME25SNMBEFR163 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | D25S13A6RL09LF vs DBME25SNMBEFR163 |
DBM25SNMBAFR163 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | D25S13A6RL09LF vs DBM25SNMBAFR163 |
617-U-025-S-AJ-4-20-E | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | D25S13A6RL09LF vs 617-U-025-S-AJ-4-20-E |
617-U-25-S-CF-0-20E | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | D25S13A6RL09LF vs 617-U-25-S-CF-0-20E |
617-U-25-S-BF-1-21E | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | D25S13A6RL09LF vs 617-U-25-S-BF-1-21E |
617-D-25-S-CF-0-20 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | D25S13A6RL09LF vs 617-D-25-S-CF-0-20 |
617-U-25-S-BF-4-21E | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | D25S13A6RL09LF vs 617-U-25-S-BF-4-21E |
777-RR-B-F-25-S-VF | D Subminiature Connector, 25 Contact(s), Female, Crimp Terminal, Plug, | Amphenol Corporation | D25S13A6RL09LF vs 777-RR-B-F-25-S-VF |
617-C-25-S-CF-2-21 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | D25S13A6RL09LF vs 617-C-25-S-CF-2-21 |
FCC17-B25SA-4N0 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, | Amphenol Corporation | D25S13A6RL09LF vs FCC17-B25SA-4N0 |