Part Details for DBME25SNMBEFR163 by ITT Interconnect Solutions
Overview of DBME25SNMBEFR163 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DBME25SNMBEFR163
DBME25SNMBEFR163 CAD Models
DBME25SNMBEFR163 Part Data Attributes
|
DBME25SNMBEFR163
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBME25SNMBEFR163
ITT Interconnect Solutions
D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Body Breadth | 0.494 inch | |
Body Depth | 0.196 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Row Spacing | 2.84 mm | |
Rated Current (Signal) | 5 A | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Shell Size | 3/B | |
Terminal Pitch | 2.76 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DBME25SNMBEFR163
This table gives cross-reference parts and alternative options found for DBME25SNMBEFR163. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBME25SNMBEFR163, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
617-Y-25-S-CF-4-20E | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | DBME25SNMBEFR163 vs 617-Y-25-S-CF-4-20E |
PDI-25R-13LJT | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal | Power Dynamics Inc | DBME25SNMBEFR163 vs PDI-25R-13LJT |
DBM25SMNMC | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DBME25SNMBEFR163 vs DBM25SMNMC |
FCC17-B25SA-2N0 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, | Amphenol Corporation | DBME25SNMBEFR163 vs FCC17-B25SA-2N0 |
617-C-25-S-BF-4-20 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | DBME25SNMBEFR163 vs 617-C-25-S-BF-4-20 |
617-A-025-S-AJ-2-21 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | DBME25SNMBEFR163 vs 617-A-025-S-AJ-2-21 |
K85R1X-BD25S-OJ15 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, RIGHT ANGLE D-SUBMINIATURE CONNECTOR | Kycon Inc | DBME25SNMBEFR163 vs K85R1X-BD25S-OJ15 |
617-U-25-S-BF-1-21E | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | DBME25SNMBEFR163 vs 617-U-25-S-BF-1-21E |
617-J-025-S-BF-1-20 | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, | Amphenol Corporation | DBME25SNMBEFR163 vs 617-J-025-S-BF-1-20 |
117-RR-B-G-25-S-VF | D Subminiature Connector, 25 Contact(s), Female, Crimp Terminal, | Amphenol Corporation | DBME25SNMBEFR163 vs 117-RR-B-G-25-S-VF |