D25S13A6RL09LF vs 777-RR-B-F-25-S-VF feature comparison

D25S13A6RL09LF Amphenol FCi

Buy Now Datasheet

777-RR-B-F-25-S-VF Amphenol Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD AMPHENOL CORP
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature STANDARD: DIN 41652 STANDARD: MIL-C-24308, EMI/RFI SHIELDED TYPE
Board Mounting Option SPLIT BOARD LOCK
Body Breadth 0.531 inch 0.494 inch
Body Depth 0.577 inch 0.422 inch
Body Length 2.07 inch 2.09 inch
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (8)/GOLD (20)/GOLD (30) OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern STAGGERED STAGGERED
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 5000000000 Ω
Insulator Material POLYETHYLENE GLASS FILLED POLYETHYLENE
MIL Conformance NO YES
Mating Contact Pitch 0.109 inch 0.11 inch
Mating Contact Row Spacing 0.112 inch 0.112 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 M3 #4-40
Mounting Option 2 THREADED INSERT SCREWLOCKS
Mounting Style RIGHT ANGLE
Mounting Type BOARD AND PANEL CABLE
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.54 mm
Rated Current (Signal) 5 A 5 A
Shell Finish NICKEL TIN
Shell Material STEEL STEEL
Shell Size 3/B 3/B
Terminal Pitch 2.76 mm
Termination Type SOLDER CRIMP
Total Number of Contacts 25 25
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 4
Body/Shell Style SOCKET
Contact Finish Termination GOLD FLASH/TIN OVER NICKEL
JESD-609 Code e4/e3

Compare D25S13A6RL09LF with alternatives

Compare 777-RR-B-F-25-S-VF with alternatives