Part Details for D15S91C4PL00LF by Amphenol Communications Solutions
Overview of D15S91C4PL00LF by Amphenol Communications Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D15S91C4PL00LF | Amphenol Communications Solutions | D-Sub Pressfit Connector, Input Output Connectors, Signal 15 way Socket Straight Press-Fit, 200 cycles, Threaded Insert M3, 1.6mm, 2.4mm, PCB thickness. |
Price & Stock for D15S91C4PL00LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K4323
|
Newark | D15S91C4Pl00Lf-Dsub Delta Str Pf 15 Soc/Tray Rohs Compliant: Yes |Amphenol Communications Solutions D15S91C4PL00LF RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1700 / $1.4700 | Buy Now |
DISTI #
D15S91C4PL00LF-ND
|
DigiKey | CONN D-SUB RCPT 15P VERT PRESS Min Qty: 300 Lead time: 17 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.2644 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 150 Lead time: 15 Weeks Container: Tray | 0Tray |
|
$0.9380 | Buy Now |
Part Details for D15S91C4PL00LF
D15S91C4PL00LF CAD Models
D15S91C4PL00LF Part Data Attributes
|
D15S91C4PL00LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
D15S91C4PL00LF
Amphenol Communications Solutions
D-Sub Pressfit Connector, Input Output Connectors, Signal 15 way Socket Straight Press-Fit, 200 cycles, Threaded Insert M3, 1.6mm, 2.4mm, PCB thickness.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.494 inch | |
Body Depth | 0.236 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | M3 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.7432 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 15 | |
Withdrawl Force-Min | .3058 N |
Alternate Parts for D15S91C4PL00LF
This table gives cross-reference parts and alternative options found for D15S91C4PL00LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D15S91C4PL00LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D15S90C6PA00 | D Subminiature Connector, 15 Contact(s), Female, 0.108 inch Pitch, Press Fit Terminal, Hole .112-.124, Plug | Amphenol FCi | D15S91C4PL00LF vs D15S90C6PA00 |
D15S90C4PA00 | D Subminiature Connector, 15 Contact(s), Female, 0.108 inch Pitch, Press Fit Terminal, Hole .112-.124, Plug | Amphenol FCi | D15S91C4PL00LF vs D15S90C4PA00 |
10090098-S156LLF | D Subminiature Connector, 15 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, M3, Socket, ROHS COMPLIANT | Amphenol FCi | D15S91C4PL00LF vs 10090098-S156LLF |
D15S82C6GX00 | D Subminiature Connector, 15 Contact(s), Female, Press Fit Terminal | Amphenol FCi | D15S91C4PL00LF vs D15S82C6GX00 |
DA15S064T | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Socket, LEAD FREE | Amphenol FCi | D15S91C4PL00LF vs DA15S064T |
D15S90C4GX00 | D Subminiature Connector, 15 Contact(s), Female, Press Fit Terminal | Amphenol FCi | D15S91C4PL00LF vs D15S90C4GX00 |
D15S81C6GL00 | D Subminiature Connector, 15 Contact(s), Female, Press Fit Terminal | Amphenol FCi | D15S91C4PL00LF vs D15S81C6GL00 |
D15S13A4UV00 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Socket | Amphenol FCi | D15S91C4PL00LF vs D15S13A4UV00 |
D15S91C6PX00 | D Subminiature Connector, 15 Contact(s), Female, 0.108 inch Pitch, Press Fit Terminal, #4-40, Plug | Amphenol FCi | D15S91C4PL00LF vs D15S91C6PX00 |
D15S91C8PL00 | D Subminiature Connector, 15 Contact(s), Female, Press Fit Terminal | Amphenol FCi | D15S91C4PL00LF vs D15S91C8PL00 |