D15S91C4PL00LF
vs
DA15S064T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
AMPHENOL ICC
FCI
Package Description
LEAD FREE
LEAD FREE
Pin Count
15
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Samacsys Manufacturer
Amphenol Communications Solutions
Additional Feature
ROHS COMPLIANT
Body Breadth
0.494 inch
Body Depth
0.236 inch
Body Length
1.541 inch
Body/Shell Style
PLUG
SOCKET
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
GOLD OVER NICKEL/NICKEL PALLADIUM GOLD OVER NICKEL
Contact Finish Termination
NOT APPLICABLE
TIN LEAD OVER NICKEL
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
COPPER ALLOY
Contact Pattern
STAGGERED
Contact Resistance
10 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
1400VAC V
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
4.8928 N
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
POLYETHYLENE
MIL Conformance
NO
NO
Mating Contact Pitch
0.108 inch
Mating Contact Row Spacing
0.112 inch
Mixed Contacts
NO
NO
Mounting Option 1
M3
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
CABLE AND PANEL
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.8448 mm
Plating Thickness
FLASH inch
Rated Current (Signal)
5 A
Reference Standard
UL
Shell Finish
TIN
TIN/ZINC CHROMIUM
Shell Material
STEEL
STEEL
Shell Size
2/A
2/A
Terminal Length
0.118 inch
Terminal Pitch
2.7432 mm
Termination Type
PRESS FIT
SOLDER
Total Number of Contacts
15
15
Withdrawl Force-Min
.3058 N
Base Number Matches
1
6
Pbfree Code
No
JESD-609 Code
e0
Mating Information
MULTIPLE MATING PARTS AVAILABLE
UL Flammability Code
94V-0
Compare D15S91C4PL00LF with alternatives
Compare DA15S064T with alternatives