There are no models available for this part yet.
Overview of 10090098-S156LLF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 10090098-S156LLF by Amphenol FCi
Part Data Attributes for 10090098-S156LLF by Amphenol FCi
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FCI
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Body Breadth
|
0.494 inch
|
Body Depth
|
0.283 inch
|
Body Length
|
1.545 inch
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
MATTE TIN OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
COPPER ALLOY
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
40 mΩ
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1400VAC V
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
4.8928 N
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
GLASS FILLED POLYETHYLENE
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.108 inch
|
Mating Contact Row Spacing
|
0.112 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
M3
|
Mounting Option 2
|
CLINCH NUT
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD AND PANEL
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
2.8448 mm
|
Plating Thickness
|
30u inch
|
Rated Current (Signal)
|
5 A
|
Reference Standard
|
UL, CSA
|
Shell Finish
|
NICKEL
|
Shell Material
|
STEEL
|
Shell Size
|
2/A
|
Terminal Length
|
0.126 inch
|
Terminal Pitch
|
2.7432 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
15
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 10090098-S156LLF
This table gives cross-reference parts and alternative options found for 10090098-S156LLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10090098-S156LLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D15S90C6PA00 | D Subminiature Connector, 15 Contact(s), Female, 0.108 inch Pitch, Press Fit Terminal, Hole .112-.124, Plug | Amphenol FCi | 10090098-S156LLF vs D15S90C6PA00 |
D15S90C4PA00 | D Subminiature Connector, 15 Contact(s), Female, 0.108 inch Pitch, Press Fit Terminal, Hole .112-.124, Plug | Amphenol FCi | 10090098-S156LLF vs D15S90C4PA00 |
D15S82C6GX00 | D Subminiature Connector, 15 Contact(s), Female, Press Fit Terminal | Amphenol FCi | 10090098-S156LLF vs D15S82C6GX00 |
DA15S064T | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Socket, LEAD FREE | Amphenol FCi | 10090098-S156LLF vs DA15S064T |
D15S90C4GX00 | D Subminiature Connector, 15 Contact(s), Female, Press Fit Terminal | Amphenol FCi | 10090098-S156LLF vs D15S90C4GX00 |
D15S81C6GL00 | D Subminiature Connector, 15 Contact(s), Female, Press Fit Terminal | Amphenol FCi | 10090098-S156LLF vs D15S81C6GL00 |
D15S13A4UV00 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Socket | Amphenol FCi | 10090098-S156LLF vs D15S13A4UV00 |
D15S91C6PX00 | D Subminiature Connector, 15 Contact(s), Female, 0.108 inch Pitch, Press Fit Terminal, #4-40, Plug | Amphenol FCi | 10090098-S156LLF vs D15S91C6PX00 |
D15S91C8PL00 | D Subminiature Connector, 15 Contact(s), Female, Press Fit Terminal | Amphenol FCi | 10090098-S156LLF vs D15S91C8PL00 |
DA15S064TGLF | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Socket, LEAD FREE | Amphenol FCi | 10090098-S156LLF vs DA15S064TGLF |