Memory
CYM1841AP5-45C
Cypress Semiconductor
Description: SRAM Module, 256KX32, 45ns, CMOS, PSMA72, PLASTIC, SIMM-72

Overview of CYM1841AP5-45C by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CYM1841AP5-45C by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CYM1841AP5-45C by Cypress Semiconductor

CYM1841AP5-45C
Cypress Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
SIMM
Package Description
SIMM, SSIM72
Pin Count
72
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
45 ns
Additional Feature
USER CONFIGURABLE AS 256K X 32
I/O Type
COMMON
JESD-30 Code
R-PSMA-N72
JESD-609 Code
e0
Memory Density
8388608 bit
Memory IC Type
SRAM MODULE
Memory Width
32
Number of Functions
1
Number of Ports
1
Number of Terminals
72
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX32
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SIMM
Package Equivalence Code
SSIM72
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
17.272 mm
Standby Current-Max
0.12 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.96 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
SINGLE
Want to compare parts?
  1. CYM1841AP5-45C
    Cypress Semiconductor
    SRAM Module, 256KX32, 45ns, CMOS, PSMA72, PLASTIC, SIMM-72
    VS

Alternate Parts for CYM1841AP5-45C

This table gives cross-reference parts and alternative options found for CYM1841AP5-45C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYM1841AP5-45C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CYM1841AP7-45C SRAM Module, 256KX32, 45ns, CMOS, PSMA72, PLASTIC, SIMM-72 Cypress Semiconductor CYM1841AP5-45C vs CYM1841AP7-45C
Part Number Description Manufacturer Compare
PDM4M4060S12AM SRAM Module, 1MX8, 12ns, CMOS, PSMA72 Paradigm Technology Inc CYM1841AP5-45C vs PDM4M4060S12AM
CYM1841AP7-35C SRAM Module, 256KX32, 35ns, CMOS, PSMA72, PLASTIC, SIMM-72 Cypress Semiconductor CYM1841AP5-45C vs CYM1841AP7-35C
EDI9F32256C20MNC SRAM Module, 1MX8, 20ns, CMOS, Electronic Designs Inc CYM1841AP5-45C vs EDI9F32256C20MNC
PDM4M4060S20M SRAM Module, 256KX32, 20ns, CMOS, SIMM-72 IXYS Corporation CYM1841AP5-45C vs PDM4M4060S20M
CYM1841CP7-35C SRAM Module, 256KX32, 35ns, CMOS Cypress Semiconductor CYM1841AP5-45C vs CYM1841CP7-35C
EDI8F32259V15MNC SRAM Module, 256KX32, 15ns, CMOS, SIMM-72 White Electronic Designs Corp CYM1841AP5-45C vs EDI8F32259V15MNC
EDI8F32259V12MMC SRAM Module, 1MX8, 12ns, CMOS, Electronic Designs Inc CYM1841AP5-45C vs EDI8F32259V12MMC
IDT7MP4145SA15M SRAM Module, 1MX8, 15ns, CMOS Integrated Device Technology Inc CYM1841AP5-45C vs IDT7MP4145SA15M
EDI9F32256C15MNC-G SRAM Module, 1MX8, 15ns, CMOS, Electronic Designs Inc CYM1841AP5-45C vs EDI9F32256C15MNC-G
EDI9F32256C25MNC SRAM Module, 1MX8, 25ns, CMOS, Electronic Designs Inc CYM1841AP5-45C vs EDI9F32256C25MNC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CYM1841AP5-45C by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CYM1841AP5-45C by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CYM1841AP5-45C would you like to use for your alert(s)?
  • Please alert me when CYM1841AP5-45C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CYM1841AP5-45C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CYM1841AP5-45C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CYM1841AP5-45C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CYM1841AP5-45C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CYM1841AP5-45C by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: