PDM4M4060S12AM
Description: SRAM Module, 1MX8, 12ns, CMOS, PSMA72

Overview of PDM4M4060S12AM by Paradigm Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for PDM4M4060S12AM by Paradigm Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PDM4M4060S12AM by Paradigm Technology Inc

PDM4M4060S12AM
Paradigm Technology Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
PARADIGM TECHNOLOGY INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
12 ns
Additional Feature
USER CONFIGURABLE AS 256K X 32
JESD-30 Code
R-PSMA-N72
Memory Density
8388608 bit
Memory IC Type
SRAM MODULE
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
72
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Position
SINGLE
Want to compare parts?
  1. PDM4M4060S12AM
    Paradigm Technology Inc
    SRAM Module, 1MX8, 12ns, CMOS, PSMA72
    VS

Alternate Parts for PDM4M4060S12AM

This table gives cross-reference parts and alternative options found for PDM4M4060S12AM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDM4M4060S12AM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PDM4M4060S12AM SRAM Module, 256KX32, 12ns, CMOS, ANGLED, SIMM-72 IXYS Corporation PDM4M4060S12AM vs PDM4M4060S12AM
Part Number Description Manufacturer Compare
CYM1841AP7-35C SRAM Module, 256KX32, 35ns, CMOS, PSMA72, PLASTIC, SIMM-72 Cypress Semiconductor PDM4M4060S12AM vs CYM1841AP7-35C
EDI9F32256C20MNC SRAM Module, 1MX8, 20ns, CMOS, Electronic Designs Inc PDM4M4060S12AM vs EDI9F32256C20MNC
PDM4M4060S20M SRAM Module, 256KX32, 20ns, CMOS, SIMM-72 IXYS Corporation PDM4M4060S12AM vs PDM4M4060S20M
CYM1841CP7-35C SRAM Module, 256KX32, 35ns, CMOS Cypress Semiconductor PDM4M4060S12AM vs CYM1841CP7-35C
EDI8F32259V15MNC SRAM Module, 256KX32, 15ns, CMOS, SIMM-72 White Electronic Designs Corp PDM4M4060S12AM vs EDI8F32259V15MNC
EDI8F32259V12MMC SRAM Module, 1MX8, 12ns, CMOS, Electronic Designs Inc PDM4M4060S12AM vs EDI8F32259V12MMC
IDT7MP4145SA15M SRAM Module, 1MX8, 15ns, CMOS Integrated Device Technology Inc PDM4M4060S12AM vs IDT7MP4145SA15M
EDI9F32256C15MNC-G SRAM Module, 1MX8, 15ns, CMOS, Electronic Designs Inc PDM4M4060S12AM vs EDI9F32256C15MNC-G
EDI9F32256C25MNC SRAM Module, 1MX8, 25ns, CMOS, Electronic Designs Inc PDM4M4060S12AM vs EDI9F32256C25MNC
CYM1841AP7-25C SRAM Module, 256KX32, 25ns, CMOS, PSMA72, PLASTIC, SIMM-72 Cypress Semiconductor PDM4M4060S12AM vs CYM1841AP7-25C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PDM4M4060S12AM by Paradigm Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PDM4M4060S12AM by Paradigm Technology Inc

Select Manufacturer
Which Manufacturer of PDM4M4060S12AM would you like to use for your alert(s)?
  • Please alert me when PDM4M4060S12AM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PDM4M4060S12AM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PDM4M4060S12AM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PDM4M4060S12AM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PDM4M4060S12AM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PDM4M4060S12AM by Paradigm Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: