Part Details for PDM4M4060S20M by IXYS Corporation
Overview of PDM4M4060S20M by IXYS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PDM4M4060S20M
PDM4M4060S20M CAD Models
PDM4M4060S20M Part Data Attributes
|
PDM4M4060S20M
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
PDM4M4060S20M
IXYS Corporation
SRAM Module, 256KX32, 20ns, CMOS, SIMM-72
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | SIMM | |
Package Description | SIMM-72 | |
Pin Count | 72 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 8388608 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 72 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX32 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for PDM4M4060S20M
This table gives cross-reference parts and alternative options found for PDM4M4060S20M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDM4M4060S20M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDM4M4060S12AM | SRAM Module, 1MX8, 12ns, CMOS, PSMA72 | Paradigm Technology Inc | PDM4M4060S20M vs PDM4M4060S12AM |
CYM1841AP7-35C | SRAM Module, 256KX32, 35ns, CMOS, PSMA72, PLASTIC, SIMM-72 | Cypress Semiconductor | PDM4M4060S20M vs CYM1841AP7-35C |
EDI9F32256C20MNC | SRAM Module, 1MX8, 20ns, CMOS, | Electronic Designs Inc | PDM4M4060S20M vs EDI9F32256C20MNC |
CYM1841CP7-35C | SRAM Module, 256KX32, 35ns, CMOS | Cypress Semiconductor | PDM4M4060S20M vs CYM1841CP7-35C |
EDI8F32259V15MNC | SRAM Module, 256KX32, 15ns, CMOS, SIMM-72 | White Electronic Designs Corp | PDM4M4060S20M vs EDI8F32259V15MNC |
EDI8F32259V12MMC | SRAM Module, 1MX8, 12ns, CMOS, | Electronic Designs Inc | PDM4M4060S20M vs EDI8F32259V12MMC |
IDT7MP4145SA15M | SRAM Module, 1MX8, 15ns, CMOS | Integrated Device Technology Inc | PDM4M4060S20M vs IDT7MP4145SA15M |
EDI9F32256C15MNC-G | SRAM Module, 1MX8, 15ns, CMOS, | Electronic Designs Inc | PDM4M4060S20M vs EDI9F32256C15MNC-G |
EDI9F32256C25MNC | SRAM Module, 1MX8, 25ns, CMOS, | Electronic Designs Inc | PDM4M4060S20M vs EDI9F32256C25MNC |
CYM1841AP7-25C | SRAM Module, 256KX32, 25ns, CMOS, PSMA72, PLASTIC, SIMM-72 | Cypress Semiconductor | PDM4M4060S20M vs CYM1841AP7-25C |