Part Details for CY8CMBR3116-LQXI by Cypress Semiconductor
Overview of CY8CMBR3116-LQXI by Cypress Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY8CMBR3116-LQXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66X1012
|
Newark | Tray/Capsense Express Rohs Compliant: Yes |Cypress Infineon Technologies CY8CMBR3116-LQXI Min Qty: 4900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2156-CY8CMBR3116-LQXI-ND
|
DigiKey | CAPSENSE EXPRESS Min Qty: 177 Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$1.7000 | Buy Now |
|
Rochester Electronics | CY8CMBR3116 - CAPSENSE EXPRESS RoHS: Compliant Status: Active Min Qty: 1 | 522 |
|
$1.4500 / $1.7100 | Buy Now |
|
Flip Electronics | Stock, ship today | 99 |
|
$0.9800 | RFQ |
|
Win Source Electronics | IC CAP SENSE 24QFN | 482000 |
|
$0.5660 / $0.8480 | Buy Now |
Part Details for CY8CMBR3116-LQXI
CY8CMBR3116-LQXI CAD Models
CY8CMBR3116-LQXI Part Data Attributes:
|
CY8CMBR3116-LQXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY8CMBR3116-LQXI
Cypress Semiconductor
Interface Circuit, CMOS, QFN-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO OPERATED WITH SUPPLY VOLTAGE 1.71 TO 1.89V | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for CY8CMBR3116-LQXI
This table gives cross-reference parts and alternative options found for CY8CMBR3116-LQXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY8CMBR3116-LQXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY8CMBR2010-24LQXI | Interface Circuit, CMOS, QFN-32 | Cypress Semiconductor | CY8CMBR3116-LQXI vs CY8CMBR2010-24LQXI |
CY8CMBR3116-LQXI | Interface Circuit, CMOS, | Infineon Technologies AG | CY8CMBR3116-LQXI vs CY8CMBR3116-LQXI |