Filter Your Search
1 - 2 of 2 results
|
CY8CMBR3116-LQXI
Cypress Semiconductor
|
$1.6710 | Yes | Transferred | 3.3 V | INTERFACE CIRCUIT | CMOS | ALSO OPERATED WITH SUPPLY VOLTAGE 1.71 TO 1.89V | 1 | 5.5 V | 1.8 V | YES | INDUSTRIAL | S-XQCC-N24 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 24 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 4 mm | 600 µm | 4 mm | CYPRESS SEMICONDUCTOR CORP | compliant | EAR99 | 8542.31.00.01 | |||
|
CY8CMBR3116-LQXI
Infineon Technologies AG
|
Check for Price | Yes | Active | 3.3 V | INTERFACE CIRCUIT | CMOS | ALSO OPERATED WITH SUPPLY VOLTAGE 1.71 TO 1.89V | 1 | 5.5 V | 1.8 V | YES | INDUSTRIAL | S-XQCC-N24 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 24 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 4 mm | 600 µm | 4 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon |