Part Details for CY8CMBR3108-LQXI by Infineon Technologies AG
Overview of CY8CMBR3108-LQXI by Infineon Technologies AG
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CY8CMBR3108-LQXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY8CMBR3108-LQXI-ND
|
DigiKey | IC CAP SENSE 16QFN Min Qty: 1 Lead time: 10 Weeks Container: Tray |
4572 In Stock |
|
$1.1750 / $1.9700 | Buy Now |
DISTI #
CY8CMBR3108-LQXI
|
Avnet Americas | Sensors and Transducers Tools 16-Pin QFN - Trays (Alt: CY8CMBR3108-LQXI) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 12200 |
|
$1.0439 / $1.1059 | Buy Now |
DISTI #
CY8CMBR3108-LQXI
|
Avnet Americas | Sensors and Transducers Tools 16-Pin QFN (Alt: CY8CMBR3108-LQXI) RoHS: Compliant Min Qty: 153 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 153 Partner Stock |
|
$4.0548 / $4.9050 | Buy Now |
DISTI #
66X1009
|
Avnet Americas | Sensors and Transducers Tools 16-Pin QFN (Alt: 66X1009) RoHS: Compliant Package Multiple: 1 Lead time: 53 Weeks, 5 Days | 0 |
|
$2.9100 | Buy Now |
DISTI #
727-CY8CMBR3108-LQXI
|
Mouser Electronics | Touch Screen Controllers CapSense Express 8 Buttons RoHS: Compliant | 3996 |
|
$1.2300 / $2.7700 | Buy Now |
DISTI #
V36:1790_07465763
|
Arrow Electronics | Capacitive Touch Screen 2-Wire 16-Pin QFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2313 | Americas - 3677 |
|
$1.1582 / $2.7232 | Buy Now |
DISTI #
E02:0323_07699675
|
Arrow Electronics | Capacitive Touch Screen 2-Wire 16-Pin QFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2337 | Europe - 1506 |
|
$1.4180 / $3.0016 | Buy Now |
|
Future Electronics | CY8CMBR3 Series 8 Sensor Input 4 GPO (I2C) CapSense Controller - QFN-16 RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Tray | 5366Tray |
|
$1.2400 / $1.4000 | Buy Now |
|
Future Electronics | CY8CMBR3 Series 8 Sensor Input 4 GPO (I2C) CapSense Controller - QFN-16 RoHS: Non Compliant pbFree: No Min Qty: 4900 Package Multiple: 4900 Container: Tray | 0Tray |
|
$1.2400 / $1.4000 | Buy Now |
|
Future Electronics | CY8CMBR3 Series 8 Sensor Input 4 GPO (I2C) CapSense Controller - QFN-16 RoHS: Non Compliant pbFree: No Min Qty: 4900 Package Multiple: 4900 Container: Tray | 0Tray |
|
$1.2400 | Buy Now |
Part Details for CY8CMBR3108-LQXI
CY8CMBR3108-LQXI CAD Models
CY8CMBR3108-LQXI Part Data Attributes:
|
CY8CMBR3108-LQXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8CMBR3108-LQXI
Infineon Technologies AG
Interface Circuit, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 53 Weeks, 5 Days | |
Samacsys Manufacturer | Infineon | |
Additional Feature | ALSO OPERATED WITH SUPPLY VOLTAGE 1.71 TO 1.89V | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |