Filter Your Search
1 - 4 of 4 results
|
CY8CMBR3108-LQXI
Cypress Semiconductor
|
$1.5750 | Yes | Transferred | 3.3 V | INTERFACE CIRCUIT | CMOS | ALSO OPERATED WITH SUPPLY VOLTAGE 1.71 TO 1.89V | 1 | 5.5 V | 1.8 V | YES | INDUSTRIAL | S-XQCC-N16 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | NO LEAD | 500 µm | QUAD | 3 mm | 600 µm | 3 mm | CYPRESS SEMICONDUCTOR CORP | compliant | EAR99 | 8542.31.00.01 | ||||
|
CY8CMBR3108-LQXI
Infineon Technologies AG
|
$1.6410 | Yes | Active | 3.3 V | INTERFACE CIRCUIT | CMOS | ALSO OPERATED WITH SUPPLY VOLTAGE 1.71 TO 1.89V | 1 | 5.5 V | 1.8 V | YES | INDUSTRIAL | S-XQCC-N16 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | NO LEAD | 500 µm | QUAD | 3 mm | 600 µm | 3 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon | |||||
|
CY8CMBR3108-LQXIT
Cypress Semiconductor
|
$1.6438 | Yes | Yes | Transferred | 3.3 V | INTERFACE CIRCUIT | CMOS | ALSO OPERATED WITH SUPPLY VOLTAGE 1.71 TO 1.89V | 1 | 5.5 V | 1.8 V | YES | INDUSTRIAL | S-XQCC-N16 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | NO LEAD | 500 µm | QUAD | 3 mm | 600 µm | 3 mm | CYPRESS SEMICONDUCTOR CORP | compliant | EAR99 | 8542.31.00.01 | |||
|
CY8CMBR3108-LQXIT
Infineon Technologies AG
|
$1.8771 | Yes | Active | 3.3 V | INTERFACE CIRCUIT | CMOS | ALSO OPERATED WITH SUPPLY VOLTAGE 1.71 TO 1.89V | 1 | 5.5 V | 1.8 V | YES | INDUSTRIAL | S-XQCC-N16 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | NO LEAD | 500 µm | QUAD | 3 mm | 600 µm | 3 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon |