Part Details for CY8CMBR3108-LQXI by Cypress Semiconductor
Overview of CY8CMBR3108-LQXI by Cypress Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CY8CMBR3108-LQXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66X1009
|
Newark | Capacitive Touch Sensor Ics, Tray/Capsense Express Rohs Compliant: Yes |Cypress Infineon Technologies CY8CMBR3108-LQXI Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4447 |
|
$0.9450 | Buy Now |
DISTI #
53X3122
|
Newark | Capacitive Touch Sensor, I2C, Qfn, 16, 85 C, 1.71 V, 5.5 V Rohs Compliant: Yes |Cypress Infineon Technologies CY8CMBR3108-LQXI Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4870 |
|
$1.7300 / $2.9100 | Buy Now |
DISTI #
2832-CY8CMBR3108-LQXI-ND
|
DigiKey | CAPSENSE EXPRESS Min Qty: 153 Container: Tray MARKETPLACE PRODUCT |
153 In Stock |
|
$4.3600 | Buy Now |
|
Rochester Electronics | CY8CMBR - CapSense Express Controllers with SmartSense RoHS: Compliant Status: Active Min Qty: 1 | 149 |
|
$1.1700 / $1.3700 | Buy Now |
|
Flip Electronics | Stock, ship today | 153 |
|
$3.2700 | RFQ |
|
New Advantage Corporation | LF SMD IC CY8CMBR3108LQXI QFN16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 289 |
|
$1.8500 / $2.2600 | Buy Now |
|
Vyrian | OEM/CM Only | 5000 |
|
RFQ | |
|
Win Source Electronics | Capacitive Touch Screen 2-Wire 16-Pin QFN EP Tray | IC CAP SENSE 16QFN | 30000 |
|
$0.9710 / $1.4560 | Buy Now |
Part Details for CY8CMBR3108-LQXI
CY8CMBR3108-LQXI CAD Models
CY8CMBR3108-LQXI Part Data Attributes:
|
CY8CMBR3108-LQXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY8CMBR3108-LQXI
Cypress Semiconductor
Interface Circuit, CMOS, QFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO OPERATED WITH SUPPLY VOLTAGE 1.71 TO 1.89V | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |