-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interface Circuit, CMOS, PDSO8,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY8CMBR3102-SX1I-ND
|
DigiKey | IC CAP SENSE 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
3559 In Stock |
|
$0.8797 / $2.0000 | Buy Now |
DISTI #
CY8CMBR3102-SX1I
|
Avnet Americas | Sensors and Transducers Tools 8-Pin SOIC Tube - Rail/Tube (Alt: CY8CMBR3102-SX1I) RoHS: Compliant Min Qty: 2910 Package Multiple: 97 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$1.0385 | Buy Now |
DISTI #
727-CY8CMBR3102-SX1I
|
Mouser Electronics | Touch Screen Controllers CapSense Express 2 Buttons RoHS: Compliant | 68789 |
|
$0.8370 / $1.5400 | Buy Now |
|
Future Electronics | CY8CMBR3 Series 2 Sensor Input 1 GPO (I2C) CapSense Controller - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2910 Package Multiple: 97 Container: Tube | 0Tube |
|
$1.0200 / $1.1600 | Buy Now |
|
Future Electronics | CY8CMBR3 Series 2 Sensor Input 1 GPO (I2C) CapSense Controller - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$0.9350 / $1.1700 | Buy Now |
DISTI #
73506575
|
Verical | Capacitive Touch Screen 2-Wire 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 24 Package Multiple: 1 | Americas - 2896 |
|
$0.9613 / $1.3125 | Buy Now |
DISTI #
65744448
|
Verical | Capacitive Touch Screen 2-Wire 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2250 | Americas - 1470 |
|
$0.8790 / $1.1741 | Buy Now |
|
Rochester Electronics | CY8CMBR3102 - CAPSENSE EXPRESS RoHS: Compliant Status: Active Min Qty: 1 | 2619 |
|
$0.8305 / $0.9771 | Buy Now |
DISTI #
CY8CMBR3102-SX1I
|
Avnet Americas | Sensors and Transducers Tools 8-Pin SOIC Tube - Rail/Tube (Alt: CY8CMBR3102-SX1I) RoHS: Compliant Min Qty: 2910 Package Multiple: 97 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$1.0385 | Buy Now |
DISTI #
CY8CMBR3102-SX1I
|
TME | IC: PSoC microcontroller, SO8, 1.71÷5.5VDC, Interface: GPIO,I2C Min Qty: 1 | 0 |
|
$1.2400 / $1.4500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY8CMBR3102-SX1I
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8CMBR3102-SX1I
Infineon Technologies AG
Interface Circuit, CMOS, PDSO8,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | ALSO OPERATED WITH SUPPLY VOLTAGE 1.71 TO 1.89V | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.889 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.727 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.8985 mm |