Filter Your Search
1 - 4 of 4 results
|
CY8CMBR3102-SX1I
Infineon Technologies AG
|
$1.1222 | Yes | Active | 3.3 V | INTERFACE CIRCUIT | CMOS | ALSO OPERATED WITH SUPPLY VOLTAGE 1.71 TO 1.89V | 1 | 5.5 V | 1.8 V | YES | INDUSTRIAL | R-PDSO-G8 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.889 mm | 1.727 mm | 3.8985 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon | |||||
|
CY8CMBR3102-SX1I
Cypress Semiconductor
|
$1.1289 | Yes | Transferred | 3.3 V | INTERFACE CIRCUIT | CMOS | ALSO OPERATED WITH SUPPLY VOLTAGE 1.71 TO 1.89V | 1 | 5.5 V | 1.8 V | YES | INDUSTRIAL | R-PDSO-G8 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.889 mm | 1.727 mm | 3.8985 mm | CYPRESS SEMICONDUCTOR CORP | compliant | EAR99 | 8542.31.00.01 | ||||
|
CY8CMBR3102-SX1IT
Cypress Semiconductor
|
$1.2299 | Yes | Yes | Transferred | 3.3 V | INTERFACE CIRCUIT | CMOS | ALSO OPERATED WITH SUPPLY VOLTAGE 1.71 TO 1.89V | 1 | 5.5 V | 1.8 V | YES | INDUSTRIAL | R-PDSO-G8 | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.889 mm | 1.727 mm | 3.8985 mm | CYPRESS SEMICONDUCTOR CORP | compliant | EAR99 | 8542.31.00.01 | ||||||
|
CY8CMBR3102-SX1IT
Infineon Technologies AG
|
$1.3190 | Yes | Active | 3.3 V | INTERFACE CIRCUIT | CMOS | ALSO OPERATED WITH SUPPLY VOLTAGE 1.71 TO 1.89V | 1 | 5.5 V | 1.8 V | YES | INDUSTRIAL | R-PDSO-G8 | e4 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.889 mm | 1.727 mm | 3.8985 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon |