Part Details for CY8C20110-LDX2I by Cypress Semiconductor
Overview of CY8C20110-LDX2I by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY8C20110-LDX2I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98M0663
|
Newark | Capacitive Touch Sensor, Ic Interface Type:I2C, Resolution (Bits):-, Supply Voltage Min:2.4V, Supply Voltage Max:5.25V, Controller Ic Case Style:Qfn, No. Of Pins:16Pins, Automotive Qualification Standard:-, Msl:Msl 2 - 1 Year Rohs Compliant: Yes |Cypress Infineon Technologies CY8C20110-LDX2I Min Qty: 980 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3300 | Buy Now |
DISTI #
99Y9285
|
Newark | Capacitive Controller, Qfn-Ep-16, Ic Interface Type:I2C, Resolution (Bits):-, Supply Voltage Min:2.4V, Supply Voltage Max:2.9V, Controller Ic Case Style:Qfn, No. Of Pins:16Pins, Product Range:-, Automotive Qualification Standard:-, Rohs Compliant: Yes |Cypress Infineon Technologies CY8C20110-LDX2I Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.9700 | Buy Now |
Part Details for CY8C20110-LDX2I
CY8C20110-LDX2I CAD Models
CY8C20110-LDX2I Part Data Attributes:
|
CY8C20110-LDX2I
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY8C20110-LDX2I
Cypress Semiconductor
Memory Circuit, 2KX1, CMOS, QFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Package Description | QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | SRAM IS ORGANISED AS 512MB | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Memory Density | 2048 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 1 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX1 | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3 mm |
Alternate Parts for CY8C20110-LDX2I
This table gives cross-reference parts and alternative options found for CY8C20110-LDX2I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY8C20110-LDX2I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY8C201A0-LDX2I | Memory Circuit, 2KX1, CMOS, QFN-16 | Cypress Semiconductor | CY8C20110-LDX2I vs CY8C201A0-LDX2I |
CY8C20180-LDX2I | Memory Circuit, 2KX1, CMOS, QFN-16 | Cypress Semiconductor | CY8C20110-LDX2I vs CY8C20180-LDX2I |
CY8C20140-LDX2I | Memory Circuit, 2KX1, CMOS, QFN-16 | Cypress Semiconductor | CY8C20110-LDX2I vs CY8C20140-LDX2I |
Resources and Additional Insights for CY8C20110-LDX2I
Reference Designs related to CY8C20110-LDX2I
-
Multi-Channel Fan Speed Control System
This element describes the implementation of a multi-channel fan speed control system. The proposed implementation shows how to use low-cost, two-wire fans in different temperature control systems.