Filter Your Search
1 - 2 of 2 results
|
CY8C20110-LDX2I
Cypress Semiconductor
|
$1.5332 | Yes | Transferred | 2.048 kbit | 1 | 2KX1 | 3 V | MEMORY CIRCUIT | SRAM IS ORGANISED AS 512MB | 1 | 2000 | 2.048 k | SYNCHRONOUS | 5.25 V | 2.4 V | CMOS | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 16 | UNSPECIFIED | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 600 µm | 3 mm | 3 mm | CYPRESS SEMICONDUCTOR CORP | QFN | QFN-16 | 16 | compliant | EAR99 | 8542.31.00.01 | |||
|
CY8C20110-LDX2I
Infineon Technologies AG
|
$1.9184 | Yes | Active | 2.048 kbit | 1 | 2KX1 | 3 V | MEMORY CIRCUIT | SRAM IS ORGANISED AS 512MB | 1 | 2000 | 2.048 k | SYNCHRONOUS | 5.25 V | 2.4 V | CMOS | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 16 | UNSPECIFIED | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 600 µm | 3 mm | 3 mm | INFINEON TECHNOLOGIES AG | QFN-16 | compliant | Infineon |