Datasheets
CY8C20180-LDX2I by: Cypress Semiconductor

Memory Circuit, 2KX1, CMOS, QFN-16

Part Details for CY8C20180-LDX2I by Cypress Semiconductor

Overview of CY8C20180-LDX2I by Cypress Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Healthcare Telecommunications

Price & Stock for CY8C20180-LDX2I

Part # Distributor Description Stock Price Buy
Quest Components SPECIALTY MEMORY CIRCUIT, QCC16 10
  • 1 $2.2688
  • 3 $2.0873
$2.0873 / $2.2688 Buy Now
Rochester Electronics CY8C20180 - CapSense , 2KX1, CMOS RoHS: Compliant Status: Obsolete Min Qty: 1 1
  • 1 $1.4200
  • 25 $1.3900
  • 100 $1.3400
  • 500 $1.2800
  • 1,000 $1.2100
$1.2100 / $1.4200 Buy Now
Chip1Cloud IC CAPSENSE EXP 8 I/O 16QFN 43800
RFQ

Part Details for CY8C20180-LDX2I

CY8C20180-LDX2I CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CY8C20180-LDX2I Part Data Attributes

CY8C20180-LDX2I Cypress Semiconductor
Buy Now Datasheet
Compare Parts:
CY8C20180-LDX2I Cypress Semiconductor Memory Circuit, 2KX1, CMOS, QFN-16
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP
Part Package Code QFN
Package Description QFN-16
Pin Count 16
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.31.00.01
Additional Feature SRAM IS ORGANISED AS 512MB
JESD-30 Code S-XQCC-N16
JESD-609 Code e4
Length 3 mm
Memory Density 2048 bit
Memory IC Type MEMORY CIRCUIT
Memory Width 1
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 16
Number of Words 2048 words
Number of Words Code 2000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 2KX1
Package Body Material UNSPECIFIED
Package Code VQCCN
Package Shape SQUARE
Package Style CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 0.6 mm
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 2.4 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 20
Width 3 mm

Alternate Parts for CY8C20180-LDX2I

This table gives cross-reference parts and alternative options found for CY8C20180-LDX2I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY8C20180-LDX2I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CY8C20160-LDX2I Memory Circuit, 2KX1, CMOS, QFN-16 Cypress Semiconductor CY8C20180-LDX2I vs CY8C20160-LDX2I
CY8C20110-LDX2I Memory Circuit, 2KX1, CMOS, QFN-16 Cypress Semiconductor CY8C20180-LDX2I vs CY8C20110-LDX2I
CY8C20140-LDX2I Memory Circuit, 2KX1, CMOS, QFN-16 Cypress Semiconductor CY8C20180-LDX2I vs CY8C20140-LDX2I
CY8C20110-LDX2I Memory Circuit, 2KX1, CMOS, QFN-16 Infineon Technologies AG CY8C20180-LDX2I vs CY8C20110-LDX2I
CY8C201A0-LDX2I Memory Circuit, 2KX1, CMOS, QFN-16 Cypress Semiconductor CY8C20180-LDX2I vs CY8C201A0-LDX2I

Resources and Additional Insights for CY8C20180-LDX2I

Reference Designs related to CY8C20180-LDX2I

  • Multi-Channel Fan Speed Control System
    This element describes the implementation of a multi-channel fan speed control system. The proposed implementation shows how to use low-cost, two-wire fans in different temperature control systems.

CY8C20180-LDX2I Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY8C20180-LDX2I by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY8C20180-LDX2I by Cypress Semiconductor

  • Please alert me when CY8C20180-LDX2I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CY8C20180-LDX2I alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY8C20180-LDX2I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CY8C20180-LDX2I alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY8C20180-LDX2I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY8C20180-LDX2I by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: