Memory
CY7C261-55WMB
Description: UVPROM, 8KX8, 55ns, CMOS, CDIP24, 0.300 INCH, SLIM, WINDOWED, CERDIP-24

Overview of CY7C261-55WMB by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CY7C261-55WMB by Cypress Semiconductor

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   1
RFQ
Quest Components EPROM, 8K x 8, 24 Pin, Ceramic, DIP 10
  • 1 $102.0150
  • 3 $96.9143
  • 6 $91.8135
$91.8135 / $102.0150 Buy Now
Quest Components EPROM, 8K x 8, 24 Pin, Ceramic, DIP 8
  • 1 $102.0150
  • 3 $96.9143
  • 6 $91.8135
$91.8135 / $102.0150 Buy Now
Quest Components EPROM, 8K x 8, 24 Pin, Ceramic, DIP 5
  • 1 $117.0000
  • 5 $112.5000
$112.5000 / $117.0000 Buy Now
Quest Components EPROM, 8K x 8, 24 Pin, Ceramic, DIP 4
  • 1 $117.0000
  • 5 $112.5000
$112.5000 / $117.0000 Buy Now
Quest Components EPROM, 8K x 8, 24 Pin, Ceramic, DIP 3
  • 1 $102.0150
  • 3 $96.9143
$96.9143 / $102.0150 Buy Now
Quest Components EPROM, 8K x 8, 24 Pin, Ceramic, DIP 1
  • 1 $117.0000
$117.0000 Buy Now

CAD Models for CY7C261-55WMB by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C261-55WMB by Cypress Semiconductor

CY7C261-55WMB
Cypress Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
0.300 INCH, SLIM, WINDOWED, CERDIP-24
Pin Count
24
Reach Compliance Code
not_compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.61
Access Time-Max
55 ns
Additional Feature
POWER SWITCHED PROM
I/O Type
COMMON
JESD-30 Code
R-GDIP-T24
JESD-609 Code
e0
Length
31.877 mm
Memory Density
65536 bit
Memory IC Type
UVPROM
Memory Width
8
Number of Functions
1
Number of Terminals
24
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
8KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
WDIP
Package Equivalence Code
DIP24,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE, WINDOW
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
5.08 mm
Standby Current-Max
0.03 A
Supply Current-Max
0.12 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. CY7C261-55WMB
    Cypress Semiconductor
    UVPROM, 8KX8, 55ns, CMOS, CDIP24, 0.300 INCH, SLIM, WINDOWED, CERDIP-24
    VS

Alternate Parts for CY7C261-55WMB

This table gives cross-reference parts and alternative options found for CY7C261-55WMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C261-55WMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8751506LX UVPROM, 8KX8, 55ns, CMOS, CDIP24, CERAMIC, DIP-24 Cypress Semiconductor CY7C261-55WMB vs 5962-8751506LX
5962-8751510LX UVPROM, 8KX8, 55ns, CMOS, CDIP24, Teledyne e2v CY7C261-55WMB vs 5962-8751510LX
5962-8751510LX UVPROM, 8KX8, 55ns, CMOS, CDIP24, CERAMIC, DIP-24 Cypress Semiconductor CY7C261-55WMB vs 5962-8751510LX
5962-8751510JX UVPROM, 8KX8, 55ns, CMOS, CDIP24, Teledyne e2v CY7C261-55WMB vs 5962-8751510JX
5962-8751510LA UVPROM, 8KX8, 55ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 Cypress Semiconductor CY7C261-55WMB vs 5962-8751510LA
5962-8751506JX UVPROM, 8KX8, 55ns, CMOS, CDIP24, CERAMIC, DIP-24 Teledyne e2v CY7C261-55WMB vs 5962-8751506JX
5962-8751506LA UVPROM, 8KX8, 55ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 Cypress Semiconductor CY7C261-55WMB vs 5962-8751506LA
CY7C264-55WI UVPROM, 8KX8, 55ns, CMOS, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24 Cypress Semiconductor CY7C261-55WMB vs CY7C264-55WI
5962-8751502LA UVPROM, 8KX8, 55ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 Atmel Corporation CY7C261-55WMB vs 5962-8751502LA
5962-8751506LX UVPROM, 8KX8, 55ns, CMOS, CDIP24, Teledyne e2v CY7C261-55WMB vs 5962-8751506LX
Part Number Description Manufacturer Compare
PY26455PM UVPROM, 8KX8, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 Pyramid Semiconductor Corporation CY7C261-55WMB vs PY26455PM
LH5749J-70 UVPROM, 8KX8, 70ns, CMOS, CDIP24, 0.600 INCH, WINDOWED, GLASS SEALED, CERDIP-24 Sharp Corp CY7C261-55WMB vs LH5749J-70
5962-8751504LX UVPROM, 8KX8, 90ns, CMOS, CDIP24, CERAMIC, DIP-24 Waferscale Integration Inc CY7C261-55WMB vs 5962-8751504LX
WS57C49B-70D UVPROM, 8KX8, 70ns, CMOS, CDIP24, Waferscale Integration Inc CY7C261-55WMB vs WS57C49B-70D
CY7C263-25WI UVPROM, 8KX8, 25ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, SLIM, CERDIP-24 Cypress Semiconductor CY7C261-55WMB vs CY7C263-25WI
CY7C263-20WI UVPROM, 8KX8, 20ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, SLIM, CERDIP-24 Cypress Semiconductor CY7C261-55WMB vs CY7C263-20WI
PY26435WM UVPROM, 8KX8, CMOS, CDIP24, 0.600 INCH, CERAMIC, DIP-24 Pyramid Semiconductor Corporation CY7C261-55WMB vs PY26435WM
5962-8751501JA UVPROM, 8KX8, 45ns, CMOS, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24 Atmel Corporation CY7C261-55WMB vs 5962-8751501JA
5962-8751510LA UVPROM, 8KX8, 55ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 Cypress Semiconductor CY7C261-55WMB vs 5962-8751510LA
5962-8751501JA 8KX8 UVPROM, 45ns, CDIP24, 0.600 INCH, CERDIP-24 STMicroelectronics CY7C261-55WMB vs 5962-8751501JA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C261-55WMB by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C261-55WMB by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY7C261-55WMB would you like to use for your alert(s)?
  • Please alert me when CY7C261-55WMB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C261-55WMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C261-55WMB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C261-55WMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C261-55WMB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C261-55WMB by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: