CY7C261-55WMB
vs
LH5749J-70
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CYPRESS SEMICONDUCTOR CORP
|
SHARP CORP
|
Part Package Code |
DIP
|
|
Package Description |
0.300 INCH, SLIM, WINDOWED, CERDIP-24
|
0.600 INCH, WINDOWED, GLASS SEALED, CERDIP-24
|
Pin Count |
24
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
3A001.A.2.C
|
|
HTS Code |
8542.32.00.61
|
|
Access Time-Max |
55 ns
|
70 ns
|
Additional Feature |
POWER SWITCHED PROM
|
|
I/O Type |
COMMON
|
|
JESD-30 Code |
R-GDIP-T24
|
R-CDIP-T24
|
JESD-609 Code |
e0
|
e0
|
Length |
31.877 mm
|
|
Memory Density |
65536 bit
|
65536 bit
|
Memory IC Type |
UVPROM
|
UVPROM
|
Memory Width |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
24
|
24
|
Number of Words |
8192 words
|
8192 words
|
Number of Words Code |
8000
|
8000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Organization |
8KX8
|
8KX8
|
Output Characteristics |
3-STATE
|
3-STATE
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
WDIP
|
DIP
|
Package Equivalence Code |
DIP24,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE, WINDOW
|
IN-LINE
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-STD-883
|
|
Seated Height-Max |
5.08 mm
|
|
Standby Current-Max |
0.03 A
|
|
Supply Current-Max |
0.12 mA
|
0.075 mA
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.25 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.75 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare CY7C261-55WMB with alternatives
Compare LH5749J-70 with alternatives