Part Details for CY7C171A-15PC by Cypress Semiconductor
Overview of CY7C171A-15PC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Part Details for CY7C171A-15PC
CY7C171A-15PC CAD Models
CY7C171A-15PC Part Data Attributes:
|
CY7C171A-15PC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C171A-15PC
Cypress Semiconductor
Standard SRAM, 4KX4, 15ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
Additional Feature | AUTOMATIC POWER-DOWN; TRANSPARENT WRITE | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 30.099 mm | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.826 mm | |
Standby Current-Max | 0.02 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.115 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CY7C171A-15PC
This table gives cross-reference parts and alternative options found for CY7C171A-15PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C171A-15PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4C1681-35LMB | Standard SRAM, 4KX4, 35ns, CMOS, CQCC28, 0.450 X 0.450 INCH, CERAMIC, LCC-28 | Pyramid Semiconductor Corporation | CY7C171A-15PC vs P4C1681-35LMB |
CY7C171A-35PC | Standard SRAM, 4KX4, 35ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Cypress Semiconductor | CY7C171A-15PC vs CY7C171A-35PC |
MT5C1606-12L | Standard SRAM, 4KX4, 12ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Micron Technology Inc | CY7C171A-15PC vs MT5C1606-12L |
L7C171DME20 | Standard SRAM, 4KX4, 20ns, CMOS, CDIP24, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-24 | LOGIC Devices Inc | CY7C171A-15PC vs L7C171DME20 |
VT20C72-35PC | Cache SRAM, 4KX4, 35ns, CMOS, PDIP24, | VLSI Technology Inc | CY7C171A-15PC vs VT20C72-35PC |
FT7C169-35SC | Standard SRAM, 4KX4, 35ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Force Technologies Ltd | CY7C171A-15PC vs FT7C169-35SC |
5962-8979004KX | Standard SRAM, 4KX4, 15ns, CMOS, CDFP24, CERAMIC, FP-24 | Integrated Device Technology Inc | CY7C171A-15PC vs 5962-8979004KX |
AM99C59-45LC | Standard SRAM, 4KX4, 45ns, CMOS, CQCC28, CERAMIC, LCC-28 | AMD | CY7C171A-15PC vs AM99C59-45LC |
IDT71682SA35L | Standard SRAM, 4KX4, 35ns, CMOS, CQCC28, LCC-28 | Integrated Device Technology Inc | CY7C171A-15PC vs IDT71682SA35L |
FT7C169-35SMB | Standard SRAM, 4KX4, 35ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Force Technologies Ltd | CY7C171A-15PC vs FT7C169-35SMB |