Part Details for AM99C59-45LC by AMD
Overview of AM99C59-45LC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for AM99C59-45LC
AM99C59-45LC CAD Models
AM99C59-45LC Part Data Attributes
|
AM99C59-45LC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM99C59-45LC
AMD
Standard SRAM, 4KX4, 45ns, CMOS, CQCC28, CERAMIC, LCC-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC28,.35X.55 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
I/O Type | SEPARATE | |
JESD-30 Code | R-CQCC-N28 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.35X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for AM99C59-45LC
This table gives cross-reference parts and alternative options found for AM99C59-45LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM99C59-45LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-88611033A | LCC-28, Tube | Integrated Device Technology Inc | AM99C59-45LC vs 5962-88611033A |
IDT6168SA35LB | Standard SRAM, 4KX4, 35ns, CMOS, CQCC20, 0.300 INCH, LCC-20 | Integrated Device Technology Inc | AM99C59-45LC vs IDT6168SA35LB |
MCM62351P18 | Cache Tag SRAM, 4KX4, 20ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Motorola Semiconductor Products | AM99C59-45LC vs MCM62351P18 |
ATT7C172P-10 | Standard SRAM, 4KX4, 10ns, CMOS, PDIP24 | LSI Corporation | AM99C59-45LC vs ATT7C172P-10 |
L7C171KC12 | Standard SRAM, 4KX4, 12ns, CMOS, CQCC28, 0.450 X 0.450 INCH, CERAMIC, LCC-28 | LOGIC Devices Inc | AM99C59-45LC vs L7C171KC12 |
L7C171KME20 | Standard SRAM, 4KX4, 20ns, CMOS, CQCC28, 0.450 X 0.450 INCH, CERAMIC, LCC-28 | LOGIC Devices Inc | AM99C59-45LC vs L7C171KME20 |
L7C171DMB12 | Standard SRAM, 4KX4, 12ns, CMOS, CDIP24, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-24 | LOGIC Devices Inc | AM99C59-45LC vs L7C171DMB12 |
IDT71682LA70LB | Standard SRAM, 4KX4, 70ns, CMOS, CQCC28, LCC-28 | Integrated Device Technology Inc | AM99C59-45LC vs IDT71682LA70LB |
L7C171KME35 | Standard SRAM, 4KX4, 35ns, CMOS, CQCC28, 0.450 X 0.450 INCH, CERAMIC, LCC-28 | LOGIC Devices Inc | AM99C59-45LC vs L7C171KME35 |
CY7C170A-35DMB | Standard SRAM, 4KX4, 35ns, CMOS, CDIP22, 0.300 INCH, CERDIP-22 | Cypress Semiconductor | AM99C59-45LC vs CY7C170A-35DMB |